Part Details for CSD17578Q3A by Honest Han
Results Overview of CSD17578Q3A by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD17578Q3A Information
CSD17578Q3A by Honest Han is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD17578Q3AT | Texas Instruments | 30V, N ch NexFET MOSFET™, single SON3x3, 9.4mOhm 8-VSONP -55 to 150 | |
CSD17578Q3A | Texas Instruments | 30V, N ch NexFET MOSFET™, single SON3x3, 9.4mOhm 8-VSONP |
Price & Stock for CSD17578Q3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | MOSFET N-CH 30V 20A 8VSON | 33138 |
|
RFQ |
Part Details for CSD17578Q3A
CSD17578Q3A CAD Models
Resources and Additional Insights for CSD17578Q3A
Reference Designs related to CSD17578Q3A
-
30-W/in3: 94% Efficiency: 65-W USB Type-C PD AC/DC adapter reference design
This fully tested: USB power delivery reference design is a high efficiency: high power density: AC/DC adapter solution with a wide input voltage range (85 - 265VAC) for laptop adapters and smartphone charger applications. It adopts active-clamp-flyback topology controlled by TI’s newest ACF controller UCC28780 as the mainly power supply stage. This design uses TPS25740B: TI’s PD source controller: to achieve a full PD 2.0 function. The design achieves a peak efficiency of 94% at a very high switching frequency. The design’s power density is increased to 30 W/in3: which is much higher than traditional solutions.
-
PMP4340 低成本 4.2W 非隔离式 GU10 LED 驱动器解决方案 (40Vout@.12A)
This design demonstrates simple GU10 LED driver suolution using primary side sensing TPS92315. Non-isolated flyback topology is used in the design to achieve high efficiency(>82.3% typically) with reduced cost. The overall form factor is 26x16x11mm. Overall current cross regulation <+/-1.2%.
-
TIDM-ORIENTATIONTRACKER 低功耗方向跟踪器
This reference application demonstrates how to combine an ultra-low-power MSP microcontroller, fixed-point software math libraries and an accelerometer for a low cost, ultra-low-power, simple orientation tracking solution. The MSP MCU samples the accelerometer and performs calculations in real ti
-
18-36VDCin: 5V/4A Active Clamp Reference Design
The PMP10871 reference design uses the UCC2897A to control an active clamp forward and converts an 18-36V input to an isolated 5V/4A output with efficiency over 92%. This compact design uses only surface mount components.
-
TIDA-00197 具有速度控制功能的无刷直流电机
This advanced motor implements closed-loop speed control to maintain an exact RPM across the load torque profile. The magnetic rotor position is sensed by the DRV5013 Hall-effect sensors, and the DRV8308 controller decides when to drive the CSD88537
-
TIDA-00187 扩展全差动放大器的轨到轨输出范围以包括真正零电压
Operational amplifiers (op amps) have been used for decades in signal conditioning circuits and measurement systems. An op amp that has an output spanning from negative to positive supply rail are generally referred to as rail-to-rail output (RRO) op amps. These devices have been used increasingl
-
TIDEP-0083 可通过云连接到 IBM Watson 的语音触发和处理参考设计
该参考设计使单个平台能够演示端到端语音采集、识别和处理功能。它通过加入与感觉关键字识别软件和 IBM Watson 云服务的预先集成,进一步缩短了应用开发时间。该设计还具有一个灵活的麦克风平台,可基于目标应用噪声环境进行配置。
-
18.5V to 57V Aux-Input to 5.3V: 10W PoE Isolated Sync-Flyback Reference Design
This compact reference design is a typical PoE application: supplying 10W at 5.3V from Ethernet power. Data filter: external auxiliary input and EMI filter are all on board. The synchronous rectification improves the efficiency: important at only 5.3V output voltage.
-
USB-IF Certified USB Type-C™ DFP 20V/3A/60W Out: Universal AC Input Reference Design
This power reference design provides up to 20 V/60 W over USB Type-C from a universal AC input range of 85 to 265 VAC for charger applications. The UCC24636 synchronous rectifier driver allows this design to provide 91% average efficiency. A daughter card provides the PD port control over the USB Type-C output connector. The required companion daughter card for this reference design is PMP11455. This design is USB-IF certified as a captive-cable power brick.
-
Portable DLP Pico Projector with 5-20Vin 3 Cell Battery Charger Reference Design
The PMP40069 is a reference design for portable DLP pico projectors It also has a 3 cell battery charger. The battery will provide the power to the projector when the adapter isn't available . The solution implements DLPA3000 PMIC/LED driver: DLPC3438 display controller and SMBus battery buck-boost charge controller BQ25700A. The DLPA3000 PMIC is a fully integrated dedicated PMIC/LED driver providing all system analog power requirements and can drive 0~6 amp RGB LEDs. The buck-boost charger is compatible with 5/9/12/15/20V output adapters. The charger has high efficiency and provides 3A charge current to a 3 cell battery.
-
USB Type-C PD DFP 5/12/20V3A Output with 2~3 Cell Battery Input Power Bank Reference Design
PMP40001 is a full featured USB type-C PD DFP reference design. The pure analog configuration for the USB type-C source controller--TPS25740 makes the PD negotiation easy. It supports 3 sets of output voltage options including 5V/12V/20V. The max output current is 3A which provides a maximal 60W output power @20Vo. This design's total efficiency can achieve 96% at full load by adopting the high performance buck-boost controller--LM5175: which also means a good thermal performance. The valid input voltage range is from 6V to 13.5V which is compatible with the 2S and 3S lithium battery pack.