Part Details for CSD17576Q5B by Honest Han
Results Overview of CSD17576Q5B by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD17576Q5B Information
CSD17576Q5B by Honest Han is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD17576Q5BT | Texas Instruments | 30V, N ch NexFET MOSFET™, single SON5x6, 2.9mOhm 8-VSON-CLIP -55 to 150 | |
CSD17576Q5B | Texas Instruments | 30V, N ch NexFET MOSFET™, single SON5x6, 2.9mOhm 8-VSON-CLIP |
Price & Stock for CSD17576Q5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | MOSFET N-CH 30V 100A 8VSON | 26330 |
|
RFQ |
Part Details for CSD17576Q5B
CSD17576Q5B CAD Models
Resources and Additional Insights for CSD17576Q5B
Reference Designs related to CSD17576Q5B
- TIPD136 用于专业音频的有源音量控制
-
10.8V/250W: 97% Efficient:Compact Brushless DC Motor Drive w/Stall Current Limit Reference Design
The TIDA-00771 is a 20 A RMS drive for a three phase brushless DC (BLDC) motor in power tools operating from a 3-cell Li-ion battery with a voltage range of 5 V to 12.6 V. This design is a 45 x 50 mm compact drive implementing sensor-based trapezoidal control. The design uses a discrete: compact MOSFET-based three-phase inverter delivering 20 A RMS continuous (70 A peak for 1 second) winding current: without any external cooling or heat sink. The slew rate control and charge pump of the gate drive ensures maximum inverter efficiency (>97% at 10.8V DC) from 5 V to 12.6 V and optimum EMI performance. The cycle-by-cycle overcurrent protection feature protects the power stage from large stall currents and the board can work up to 55 °C ambient. The small form factor enables placement of board close to the battery pack: high efficiency brings more battery duration and the 70 A peak current capability provides high momentary peak torque in power tools.