Part Details for CSD17507Q5AT by Texas Instruments
Results Overview of CSD17507Q5AT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD17507Q5AT Information
CSD17507Q5AT by Texas Instruments is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for CSD17507Q5AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CSD17507Q5ATCT-ND
|
DigiKey | IC CLOCK BUFFER Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
750 In Stock |
|
$0.5650 / $1.3000 | Buy Now |
|
Vyrian | Transistors | 19783 |
|
RFQ |
Part Details for CSD17507Q5AT
CSD17507Q5AT CAD Models
CSD17507Q5AT Part Data Attributes
|
CSD17507Q5AT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD17507Q5AT
Texas Instruments
30-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 10.8 mOhm 8-VSONP -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Date Of Intro | 2020-07-02 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 45 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 65 A | |
Drain-source On Resistance-Max | 0.0161 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 30 pF | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 39 W | |
Pulsed Drain Current-Max (IDM) | 85 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
CSD17507Q5AT Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the application note SLVA883, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize parasitic effects.
-
The input capacitor selection depends on the input voltage, current, and frequency. A general guideline is to choose a capacitor with a voltage rating at least 1.5 times the maximum input voltage, and a capacitance value between 1uF to 10uF. Additionally, consider the capacitor's ESR, ESL, and ripple current rating.
-
The CSD17507Q5AT has an operating temperature range of -40°C to 150°C, but the maximum junction temperature (TJ) should not exceed 150°C. It's essential to ensure proper thermal management and heat sinking to prevent overheating and ensure reliable operation.
-
Yes, the CSD17507Q5AT is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard for automotive grade devices and is manufactured using a robust process to ensure high reliability and low defect rates.
-
To troubleshoot issues with the CSD17507Q5AT, start by verifying the input voltage, current, and frequency. Check the PCB layout and component selection for any errors or omissions. Use oscilloscopes and other diagnostic tools to measure the device's behavior and identify the root cause of the issue. Consult the datasheet and application notes for guidance on troubleshooting and debugging.