Part Details for CSD04060E by Wolfspeed
Results Overview of CSD04060E by Wolfspeed
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD04060E Information
CSD04060E by Wolfspeed is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for CSD04060E
CSD04060E CAD Models
CSD04060E Part Data Attributes
|
CSD04060E
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
CSD04060E
Wolfspeed
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-252, TO-252, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WOLFSPEED INC | |
Package Description | TO-252, 3 PIN | |
Reach Compliance Code | unknown | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CSD04060E
This table gives cross-reference parts and alternative options found for CSD04060E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD04060E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C3D04060E | Wolfspeed | $1.3975 | DIODE SCHOTTKY 600V 4A TO252-2 | CSD04060E vs C3D04060E |
CSD04060E Frequently Asked Questions (FAQ)
-
Wolfspeed recommends a PCB layout with a thermal pad connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2 oz copper thickness is recommended, and the copper area should be connected to a heat sink or a thermal management system.
-
To ensure reliable operation at high temperatures, it is essential to follow the recommended operating conditions, including junction temperature (Tj) and case temperature (Tc). Additionally, ensure proper thermal management, such as using a heat sink or thermal interface material, and avoid exceeding the maximum rated temperature.
-
The recommended gate drive voltage for the CSD04060E is between 10V and 15V, with a current capability of up to 2A. However, the actual gate drive requirements may vary depending on the specific application and switching frequency.
-
To protect the device from overvoltage and overcurrent conditions, it is recommended to use a gate driver with built-in overvoltage protection and a current sense resistor to monitor the drain current. Additionally, consider using a protection circuit, such as a TVS diode or a zener diode, to clamp the voltage and prevent damage to the device.
-
The recommended switching frequency for the CSD04060E depends on the specific application and the desired performance. However, as a general guideline, Wolfspeed recommends a switching frequency of up to 100 kHz for most applications. Higher frequencies may be possible, but require careful consideration of the device's thermal and electrical characteristics.