Part Details for CSC10A014K70GEK by Vishay Intertechnologies
Results Overview of CSC10A014K70GEK by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSC10A014K70GEK Information
CSC10A014K70GEK by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CSC10A014K70GEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K2438
|
Newark | Resistor, Bussed Resistor Network 9, 4.7Kohm, 2%, Sip, Resistance:4.7Kohm, Network Circuit Type:Bussed, No. Of Resistors:9Resistors, Resistor Case/Package:Sip, Resistance Tolerance:± 2%, Voltage Rating:100V, Resistor Type:Network Rohs Compliant: Yes |Vishay CSC10A014K70GEK RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.1900 | Buy Now |
DISTI #
CSC10A014K70GEK
|
Avnet Americas | Fixed Network Resistor, 4.7 kohm, Bussed, 9 Resistors, SIP, PC Pin, ? 2% - Bulk (Alt: CSC10A014K70GEK) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8459 / $0.9847 | Buy Now |
DISTI #
71-CSC10A014K70GEK
|
Mouser Electronics | Resistor Networks & Arrays 10pin 4.7Kohms 2% Bussed RoHS: Compliant | 7864 |
|
$1.0500 / $2.7800 | Buy Now |
DISTI #
V36:1790_09259658
|
Arrow Electronics | Res Thick Film NET 4.7K Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2408 | Americas - 985 |
|
$1.0982 / $2.7744 | Buy Now |
DISTI #
V99:2348_09259658
|
Arrow Electronics | Res Thick Film NET 4.7K Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2024 | Americas - 899 |
|
$1.2081 / $2.7744 | Buy Now |
|
Future Electronics | CSC Series 4.7 kOhm 10 Pin Bussed ±2 % Coated Thick Film SIP Resistor Network RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Bag | 2000Bag |
|
$0.9400 | Buy Now |
DISTI #
78395627
|
Verical | Res Thick Film NET 4.7K Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk Min Qty: 7 Package Multiple: 1 Date Code: 2408 | Americas - 985 |
|
$1.0042 / $2.7111 | Buy Now |
DISTI #
77774061
|
Verical | Res Thick Film NET 4.7K Ohm 2% 1.25W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk Min Qty: 6 Package Multiple: 1 Date Code: 2024 | Americas - 899 |
|
$0.8299 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | 1200 |
|
$0.7797 / $2.0792 | Buy Now |
Part Details for CSC10A014K70GEK
CSC10A014K70GEK CAD Models
CSC10A014K70GEK Part Data Attributes
|
CSC10A014K70GEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CSC10A014K70GEK
Vishay Intertechnologies
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.2W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, SIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Element Power Dissipation | 0.2 W | |
First Element Resistance | 4700 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 9 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 25.15 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.49 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 4700 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for CSC10A014K70GEK
This table gives cross-reference parts and alternative options found for CSC10A014K70GEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSC10A014K70GEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CSC10A014K70GDA | Vishay Dale | Check for Price | RESISTOR, NETWORK, FILM, BUSSED, 1.25 W, THROUGH HOLE MOUNT, SIP | CSC10A014K70GEK vs CSC10A014K70GDA |
CSC10A01472G | Vishay Dale | Check for Price | RESISTOR, NETWORK, FILM, BUSSED, 1.25 W, THROUGH HOLE MOUNT, SIP-10 | CSC10A014K70GEK vs CSC10A01472G |
CSC10A014K70GPA | Vishay Dale | Check for Price | RESISTOR, NETWORK, FILM, BUSSED, 1.25 W, THROUGH HOLE MOUNT, SIP | CSC10A014K70GEK vs CSC10A014K70GPA |
CSC10A014K70GEJ | Vishay Dale | Check for Price | RESISTOR, NETWORK, FILM, BUSSED, 1.25 W, THROUGH HOLE MOUNT, SIP, ROHS COMPLIANT | CSC10A014K70GEK vs CSC10A014K70GEJ |
CSC10A014K70GEK Frequently Asked Questions (FAQ)
-
The recommended land pattern for the CSC10A014K70GEK can be found in the Vishay Intertechnologies' application note AN42172, which provides guidelines for surface-mount assembly of ceramic chip capacitors.
-
The CSC10A014K70GEK is a Class 1 ceramic capacitor, which means it is suitable for high-frequency applications. However, it's essential to consider the capacitor's self-resonant frequency, which is typically in the range of 100 MHz to 1 GHz, depending on the capacitance value and package size.
-
The CSC10A014K70GEK meets the requirements of the AEC-Q200 standard, which makes it suitable for use in automotive applications. However, it's essential to verify the specific requirements of the application and ensure that the capacitor meets those requirements.
-
The maximum operating temperature of the CSC10A014K70GEK is 125°C, as specified in the datasheet. However, it's essential to consider the derating of the capacitor's capacitance and ESR at higher temperatures.
-
The CSC10A014K70GEK is a Class 1 ceramic capacitor, which means it is not intended for use in safety-critical applications that require a high level of reliability and stability. For safety-critical applications, it's recommended to use a capacitor that meets the requirements of the relevant safety standards, such as IEC 60384-14.