Part Details for CSACS12.0MTA-TC by Murata Manufacturing Co Ltd
Results Overview of CSACS12.0MTA-TC by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSACS12.0MTA-TC Information
CSACS12.0MTA-TC by Murata Manufacturing Co Ltd is a Ceramic Resonator.
Ceramic Resonators are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2700MT-ADJ/NOPB | Texas Instruments | 600kHz/1.25MHz, 2.5A, step-up PWM DC/DC converter 14-TSSOP -40 to 125 | |
LM2700MT-ADJ | Texas Instruments | 600kHz/1.25MHz, 2.5A, step-up PWM DC/DC converter 14-TSSOP -40 to 125 |
Price & Stock for CSACS12.0MTA-TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1156 |
|
$1.0000 / $1.5400 | Buy Now |