Part Details for CS8416K-CSZR by Cirrus Logic
Results Overview of CS8416K-CSZR by Cirrus Logic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS8416K-CSZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-CS8416K-CSZRCT-ND
|
DigiKey | IC AUDIO RECEIVER 28SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3625 / $10.8000 | Buy Now |
DISTI #
CS8416K-CSZR
|
Avnet Americas | Digital Audio Interface Receiver 8-Channel IEC 60958/EAIJ CP1201/AES328-Pin SOIC T/R - Tape and Reel (Alt: CS8416K-CSZR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$6.1080 / $6.2352 | Buy Now |
DISTI #
777-CS8416K-CSZR
|
Mouser Electronics | Audio Transmitters, Receivers, Transceivers IC 192 kHz Digital Audio Receiver RoHS: Compliant | 0 |
|
$6.3600 | Order Now |
DISTI #
CS8416K-CSZR
|
Avnet Silica | Digital Audio Interface Receiver 8Channel IEC 60958EAIJ CP1201AES328Pin SOIC TR (Alt: CS8416K-CSZR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CS8416K-CSZR
CS8416K-CSZR CAD Models
CS8416K-CSZR Part Data Attributes
|
CS8416K-CSZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS8416K-CSZR
Cirrus Logic
Consumer Circuit, CMOS, PDSO28, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.46 V | |
Supply Voltage-Min (Vsup) | 3.13 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
CS8416K-CSZR Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VCC, and then the clock signal. This ensures proper initialization of the device.
-
To configure the CS8416K-CSZR for master mode operation, set the M/S pin high and ensure that the BCK pin is driven by an external clock source. Additionally, configure the device's registers to select the desired clock frequency and format.
-
The CS8416K-CSZR supports clock frequencies up to 192 kHz. However, the maximum clock frequency may vary depending on the specific application and system requirements.
-
The CS8416K-CSZR provides error flags and interrupts to indicate errors and exceptions. Engineers should implement error handling mechanisms to detect and respond to these flags and interrupts, such as resetting the device or re-initializing the interface.
-
To minimize noise and interference, it is recommended to separate digital and analog signals, use differential pairs for clock and data signals, and keep sensitive analog signals away from noisy digital signals. Additionally, follow good PCB design practices, such as using ground planes and shielding.