Part Details for CS8416-CSZR by Cirrus Logic
Results Overview of CS8416-CSZR by Cirrus Logic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS8416-CSZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS8416-CSZR
|
Avnet Americas | Digital Audio Interface Receiver 1RX 28-Pin SOIC T/R - Tape and Reel (Alt: CS8416-CSZR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CS8416-CSZR
CS8416-CSZR CAD Models
CS8416-CSZR Part Data Attributes
|
CS8416-CSZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS8416-CSZR
Cirrus Logic
Consumer Circuit, CMOS, PDSO28, 0.300 INCH, LEAD FREE, MS-013, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SOIC | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Additional Feature | ALSO REQUIRES 3.13V TO 5.25V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.46 V | |
Supply Voltage-Min (Vsup) | 3.13 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CS8416-CSZR
This table gives cross-reference parts and alternative options found for CS8416-CSZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8416-CSZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS8416-CZZ | Cirrus Logic | $5.4949 | Consumer Circuit, CMOS, PDSO28, 4.40 MM, LEAD FREE, MO-153, TSSOP-28 | CS8416-CSZR vs CS8416-CZZ |
CS8416-CSZ | Cirrus Logic | Check for Price | Consumer Circuit, CMOS, PDSO28, 0.300 INCH, LEAD FREE, MS-013, SOIC-28 | CS8416-CSZR vs CS8416-CSZ |
CS8416-CSZR Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the analog power supplies (AVCC and DVCC). This ensures proper device operation and prevents latch-up.
-
To configure the CS8416 for master clock mode, set the MCKI pin high and the MCKO pin low. This enables the internal clock generator, and the device will output a clock signal on the MCKO pin.
-
The maximum allowed capacitance on the analog input pins is 10nF. Exceeding this value may affect the device's performance and stability.
-
Yes, the CS8416 can be used with separate analog and digital power supplies. However, it is essential to ensure that the analog power supply (AVCC) is decoupled from the digital power supply (DVCC) using a ferrite bead or an inductor to prevent noise coupling.
-
To troubleshoot issues with the I2S interface, check the clock signals (BCK, LRCK, and SCK) for proper frequency and phase relationships. Also, verify that the I2S data is properly aligned with the clock signals and that the device is properly configured for I2S mode.