Part Details for CS8406-IS by Cirrus Logic
Results Overview of CS8406-IS by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CS8406-IS
CS8406-IS CAD Models
CS8406-IS Part Data Attributes
|
CS8406-IS
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS8406-IS
Cirrus Logic
Consumer Circuit, CMOS, PDSO28, 0.300 INCH, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 3.135V TO 5.5V SUPPLY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3.14 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CS8406-IS
This table gives cross-reference parts and alternative options found for CS8406-IS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8406-IS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS8402A-CP | Crystal Semiconductor Corp | Check for Price | Consumer Circuit, CMOS, PDIP24, | CS8406-IS vs CS8402A-CP |
CS8401A-CP | Crystal Semiconductor Corp | Check for Price | Consumer Circuit, CMOS, PDIP24, | CS8406-IS vs CS8401A-CP |
CS8406-CS | Cirrus Logic | Check for Price | Consumer Circuit, CMOS, PDSO28, 0.300 INCH, SOIC-28 | CS8406-IS vs CS8406-CS |
CS8401A-IP | Crystal Semiconductor Corp | Check for Price | Consumer Circuit, CMOS, PDIP24, PLASTIC, DIP-24 | CS8406-IS vs CS8401A-IP |
CS8402A-CS | Crystal Semiconductor Corp | Check for Price | Consumer Circuit, CMOS, PDSO24, PLASTIC, SOIC-24 | CS8406-IS vs CS8402A-CS |
CS8401A-CP | Cirrus Logic | Check for Price | Consumer Circuit, CMOS, PDIP24, 0.300 INCH, PLASTIC, SKINNY, DIP-24 | CS8406-IS vs CS8401A-CP |
CS8401A-IP | Cirrus Logic | Check for Price | Consumer Circuit, CMOS, PDIP24, 0.300 INCH, PLASTIC, SKINNY, DIP-24 | CS8406-IS vs CS8401A-IP |
CS8401A-CS | Cirrus Logic | Check for Price | Consumer Circuit, CMOS, PDSO24, PLASTIC, SOIC-24 | CS8406-IS vs CS8401A-CS |
CS8406-CSZR | Cirrus Logic | Check for Price | Consumer Circuit, CMOS, PDSO28, 0.300 INCH, LEAD FREE, MS-013, SOIC-28 | CS8406-IS vs CS8406-CSZR |
CS8402A-IS | Crystal Semiconductor Corp | Check for Price | Consumer Circuit, CMOS, PDSO24, PLASTIC, SOIC-24 | CS8406-IS vs CS8402A-IS |