Part Details for CS8406-CZZR by Cirrus Logic
Results Overview of CS8406-CZZR by Cirrus Logic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS8406-CZZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Quest Components | CONSUMER CIRCUIT, CMOS, PDSO28 | 34 |
|
$7.4000 / $12.0000 | Buy Now |
DISTI #
CS8406-CZZR
|
Avnet Silica | Digital Audio Transmitter 1TX 28Pin TSSOP (Alt: CS8406-CZZR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Silica - 4000 |
|
Buy Now | |
|
Win Source Electronics | IC 192KHZ DGTL TRANSMIT 28-TSSOP | 19180 |
|
$1.5978 / $2.0638 | Buy Now |
Part Details for CS8406-CZZR
CS8406-CZZR CAD Models
CS8406-CZZR Part Data Attributes
|
CS8406-CZZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS8406-CZZR
Cirrus Logic
Consumer Circuit, CMOS, PDSO28, 4.40 MM, LEAD FREE, MO-153, TSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3.14 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for CS8406-CZZR
This table gives cross-reference parts and alternative options found for CS8406-CZZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8406-CZZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS8402A-CP | Crystal Semiconductor Corp | Check for Price | Consumer Circuit, CMOS, PDIP24, | CS8406-CZZR vs CS8402A-CP |
CS8406-IS | Cirrus Logic | Check for Price | Consumer Circuit, CMOS, PDSO28, 0.300 INCH, SOIC-28 | CS8406-CZZR vs CS8406-IS |
CS8401A-CP | Crystal Semiconductor Corp | Check for Price | Consumer Circuit, CMOS, PDIP24, | CS8406-CZZR vs CS8401A-CP |
CS8406-CS | Cirrus Logic | Check for Price | Consumer Circuit, CMOS, PDSO28, 0.300 INCH, SOIC-28 | CS8406-CZZR vs CS8406-CS |
CS8401A-IP | Crystal Semiconductor Corp | Check for Price | Consumer Circuit, CMOS, PDIP24, PLASTIC, DIP-24 | CS8406-CZZR vs CS8401A-IP |
CS8402A-CS | Crystal Semiconductor Corp | Check for Price | Consumer Circuit, CMOS, PDSO24, PLASTIC, SOIC-24 | CS8406-CZZR vs CS8402A-CS |
CS8401A-CP | Cirrus Logic | Check for Price | Consumer Circuit, CMOS, PDIP24, 0.300 INCH, PLASTIC, SKINNY, DIP-24 | CS8406-CZZR vs CS8401A-CP |
CS8401A-IP | Cirrus Logic | Check for Price | Consumer Circuit, CMOS, PDIP24, 0.300 INCH, PLASTIC, SKINNY, DIP-24 | CS8406-CZZR vs CS8401A-IP |
CS8401A-CS | Cirrus Logic | Check for Price | Consumer Circuit, CMOS, PDSO24, PLASTIC, SOIC-24 | CS8406-CZZR vs CS8401A-CS |
CS8406-CSZR | Cirrus Logic | Check for Price | Consumer Circuit, CMOS, PDSO28, 0.300 INCH, LEAD FREE, MS-013, SOIC-28 | CS8406-CZZR vs CS8406-CSZR |
CS8406-CZZR Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VCC, and then the clock signal. This ensures proper initialization of the device.
-
To optimize performance in a noisy environment, ensure proper grounding and shielding of the device, use a low-pass filter on the analog input, and consider using a ferrite bead or common-mode choke on the power supply lines.
-
The CS8406-CZZR can support clock frequencies up to 192 kHz, but the maximum frequency may vary depending on the specific application and system requirements.
-
The CS8406-CZZR can be configured for differential or single-ended analog input by setting the appropriate pins (AINP and AINN) and configuring the internal gain stage accordingly.
-
The recommended layout and routing for the CS8406-CZZR involves keeping analog and digital signals separate, using a solid ground plane, and minimizing trace lengths and impedance mismatches.