Part Details for CS8361YDWFR16G by onsemi
Results Overview of CS8361YDWFR16G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS8361YDWFR16G Information
CS8361YDWFR16G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for CS8361YDWFR16G
CS8361YDWFR16G CAD Models
CS8361YDWFR16G Part Data Attributes
|
CS8361YDWFR16G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS8361YDWFR16G
onsemi
LDO Regulator, 5 V, Dual Output, Micropower, with Reset and Enable 5.0 V / Adjustable, SO-16 WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SO-16 WB | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751G-03 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.4 V | |
Dropout Voltage2-Max | 0.7 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Current2-Max | 0.25 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Output Voltage2-Max | 20 V | |
Output Voltage2-Min | 5 V | |
Output Voltage2-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 7.5 mm |
Alternate Parts for CS8361YDWFR16G
This table gives cross-reference parts and alternative options found for CS8361YDWFR16G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8361YDWFR16G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS8361YDWF16 | onsemi | Check for Price | LDO Regulator, 5 V, Dual Output, Micropower, with Reset and Enable 5.0 V / Adjustable, SO-16 WB, 47-TUBE | CS8361YDWFR16G vs CS8361YDWF16 |
CS8361YDWFR16 | Motorola Mobility LLC | Check for Price | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO16, 0.300 INCH, MS-013, SOIC-16 | CS8361YDWFR16G vs CS8361YDWFR16 |
CS8361YDWFR16G Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing thermal vias under the package, using a solid ground plane, and keeping the thermal path as short as possible. It's also recommended to use a thermal pad on the bottom of the package.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating conditions, use a suitable heat sink, and implement thermal management techniques such as thermal throttling or shutdown. Additionally, consider using a thermal interface material (TIM) to improve heat transfer between the device and heat sink.
-
Operating the device beyond the recommended voltage range can lead to reduced reliability, increased power consumption, and potentially even device failure. It's essential to ensure that the device operates within the specified voltage range to maintain optimal performance and reliability.
-
To troubleshoot issues related to power sequencing and startup, verify that the power supply rails are properly sequenced, and the device is powered up in the correct order. Check the datasheet for specific power-up sequencing requirements and ensure that the device is properly reset during power-up.
-
To mitigate EMI and RFI in the design, use proper shielding, grounding, and decoupling techniques. Ensure that the device is placed in a shielded area, and use EMI filters or chokes to reduce emissions. Additionally, follow good PCB design practices, such as using a solid ground plane and minimizing signal loop areas.