Part Details for CS82C55AZ96 by Intersil Corporation
Results Overview of CS82C55AZ96 by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS82C55AZ96 Information
CS82C55AZ96 by Intersil Corporation is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CS82C55AZ96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 66 |
|
RFQ | |
|
Win Source Electronics | CMOS Programmable Peripheral Interface 44-Pin PLCC T/R / IC I/O EXPANDER 24B 44PLCC | 4790 |
|
$11.4546 / $17.1818 | Buy Now |
Part Details for CS82C55AZ96
CS82C55AZ96 CAD Models
CS82C55AZ96 Part Data Attributes
|
CS82C55AZ96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CS82C55AZ96
Intersil Corporation
24 I/O, PIA-GENERAL PURPOSE, PQCC44, ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | LPCC | |
Package Description | PLCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 24 | |
Number of Ports | 3 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.585 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for CS82C55AZ96
This table gives cross-reference parts and alternative options found for CS82C55AZ96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS82C55AZ96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS82C55AZ | Renesas Electronics Corporation | $16.1460 | CMOS Programmable Peripheral Interface, PLCC, /Tube | CS82C55AZ96 vs IS82C55AZ |
MSM82C55A-2JS | OKI Electric Industry Co Ltd | Check for Price | Parallel I/O Port, 24 I/O, CMOS, PQCC44, 0.650 INCH, PLASTIC, LCC-44 | CS82C55AZ96 vs MSM82C55A-2JS |
KS82C55A-8IL | Samsung Semiconductor | Check for Price | Parallel I/O Port, 24 I/O, CMOS, PQCC44, PLASTIC, LCC-44 | CS82C55AZ96 vs KS82C55A-8IL |
CA82C55A-8CN | Tundra Semiconductor Corp | Check for Price | Parallel I/O Port, 24 I/O, CMOS, PQCC44, PLASTIC, LCC-44 | CS82C55AZ96 vs CA82C55A-8CN |
CA82C55A-8IN | Tundra Semiconductor Corp | Check for Price | Parallel I/O Port, 24 I/O, CMOS, PQCC44, PLASTIC, LCC-44 | CS82C55AZ96 vs CA82C55A-8IN |
IS82C55A96 | Intersil Corporation | Check for Price | 24 I/O, PIA-GENERAL PURPOSE, PQCC44 | CS82C55AZ96 vs IS82C55A96 |
CA82C55A-8EN | Integrated Device Technology Inc | Check for Price | Parallel I/O Port, 24 I/O, CMOS, PQCC44 | CS82C55AZ96 vs CA82C55A-8EN |
CS82C55A96 | Harris Semiconductor | Check for Price | Parallel I/O Port, 24 I/O, CMOS, PQCC44 | CS82C55AZ96 vs CS82C55A96 |
TN82C55A-2 | Intel Corporation | Check for Price | Parallel I/O Port, 24 I/O, CMOS, PQCC44, PLASTIC, LCC-44 | CS82C55AZ96 vs TN82C55A-2 |
CS82C55AZ96 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the CS82C55AZ96 is 4.5V to 5.5V.
-
To ensure reliable data transfer, ensure that the clock frequency is within the recommended range, and the data lines are properly terminated to prevent signal reflections.
-
The maximum clock frequency supported by the CS82C55AZ96 is 24 MHz.
-
To handle bus contention, use open-drain outputs and ensure that only one device is driving the bus at a time. You can also use a bus arbiter or a multiplexer to resolve bus contention.
-
The power consumption of the CS82C55AZ96 depends on the operating frequency and voltage. Typically, it consumes around 100-200 mW at 5V and 10 MHz.