Part Details for CS82C5496 by Rochester Electronics LLC
Results Overview of CS82C5496 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS82C5496 Information
CS82C5496 by Rochester Electronics LLC is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for CS82C5496
CS82C5496 CAD Models
CS82C5496 Part Data Attributes
|
CS82C5496
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CS82C5496
Rochester Electronics LLC
Programmable Timer, 3 Timer(s), CMOS, PQCC28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 6 PROGRAMMABLE MODES | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
Alternate Parts for CS82C5496
This table gives cross-reference parts and alternative options found for CS82C5496. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS82C5496, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS82C54 | Rochester Electronics LLC | Check for Price | Programmable Timer, 3 Timer(s), CMOS, PQCC28 | CS82C5496 vs CS82C54 |
CS82C54Z | Rochester Electronics LLC | Check for Price | Programmable Timer, 3 Timer(s), CMOS, PQCC28, LEAD FREE, PLASTIC, MS-018AB, LCC-28 | CS82C5496 vs CS82C54Z |
KS82C54-8CL | Samsung Semiconductor | Check for Price | Programmable Timer, 3 Timer(s), CMOS, PQCC28, PLASTIC, LCC-28 | CS82C5496 vs KS82C54-8CL |
CS82C54 | Harris Semiconductor | Check for Price | Programmable Timer, 3 Timer(s), CMOS, PQCC28 | CS82C5496 vs CS82C54 |
CA82C54-8IN | Tundra Semiconductor Corp | Check for Price | Programmable Timer, 3 Timer(s), CMOS, PQCC28, PLASTIC, LCC-28 | CS82C5496 vs CA82C54-8IN |
CS82C5496 | Intersil Corporation | Check for Price | 3 TIMER(S), PROGRAMMABLE TIMER, PQCC28 | CS82C5496 vs CS82C5496 |
IS82C54 | Rochester Electronics LLC | Check for Price | Programmable Timer, 3 Timer(s), CMOS, PQCC28 | CS82C5496 vs IS82C54 |
IS82C54 | Harris Semiconductor | Check for Price | Programmable Timer, 3 Timer(s), CMOS, PQCC28 | CS82C5496 vs IS82C54 |