Part Details for CS8183YDWFR20 by onsemi
Results Overview of CS8183YDWFR20 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS8183YDWFR20 Information
CS8183YDWFR20 by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CS8183YDWFR20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86098186
|
Verical | LDO Regulator Pos 2.8V to 45V 0.2A 20-Pin SOIC W T/R Min Qty: 172 Package Multiple: 1 Date Code: 0301 | Americas - 1982 |
|
$2.1875 | Buy Now |
|
Rochester Electronics | Adjustable Positive LDO Regulator, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1982 |
|
$1.4000 / $1.7500 | Buy Now |
Part Details for CS8183YDWFR20
CS8183YDWFR20 CAD Models
CS8183YDWFR20 Part Data Attributes
|
CS8183YDWFR20
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS8183YDWFR20
onsemi
200 mA LDO Linear Voltage Tracking Regulator with Enable Adjustable, SOIC-20 WB, 1000-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-20 WB | |
Package Description | SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 751D-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
Dropout Voltage2-Max | 0.6 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Line Regulation-Max (%/V) | 0.0167 | |
Load Regulation-Max(%) | 0.357% | |
Number of Functions | 2 | |
Number of Outputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Current2-Max | 0.2 A | |
Output Voltage1-Max | 45 V | |
Output Voltage1-Min | 2.8 V | |
Output Voltage2-Max | 45 V | |
Output Voltage2-Min | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CS8183YDWFR20
This table gives cross-reference parts and alternative options found for CS8183YDWFR20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8183YDWFR20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS8183YDWF20 | Cherry Semiconductor Corporation | Check for Price | Adjustable Positive LDO Regulator, PDSO20, SO-20 | CS8183YDWFR20 vs CS8183YDWF20 |