Part Details for CS8140YTVA7 by onsemi
Results Overview of CS8140YTVA7 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS8140YTVA7 Information
CS8140YTVA7 by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CS8140YTVA7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86099879
|
Verical | LDO Regulator Pos 5V 0.5A 7-Pin(7+Tab) TO-220 Tube Min Qty: 100 Package Multiple: 1 Date Code: 0301 | Americas - 1450 |
|
$3.7750 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 5V, 1.5V Dropout, BIPolar RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1450 |
|
$2.4200 / $3.0200 | Buy Now |
Part Details for CS8140YTVA7
CS8140YTVA7 CAD Models
CS8140YTVA7 Part Data Attributes
|
CS8140YTVA7
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS8140YTVA7
onsemi
5.0 V, 500 mA Linear Regulator with ENABLE, RESETbar, and Watchdog, TO-220 7 LEAD (TVA7), 50-TUBE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Package Description | VERTICAL, TO-220, 7 PIN | |
Pin Count | 7 | |
Manufacturer Package Code | 821J-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1.5 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PZFM-T7 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP7,.15,.2TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Voltage Tolerance-Max | 4% |