Part Details for CS8126-1YDPSR7 by onsemi
Results Overview of CS8126-1YDPSR7 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS8126-1YDPSR7 Information
CS8126-1YDPSR7 by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CS8126-1YDPSR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 5V, 0.6V DROPOUT, BIPOLAR, PSSO7 | 23 |
|
$5.2800 / $7.9200 | Buy Now |
Part Details for CS8126-1YDPSR7
CS8126-1YDPSR7 CAD Models
CS8126-1YDPSR7 Part Data Attributes
|
CS8126-1YDPSR7
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS8126-1YDPSR7
onsemi
Linear Voltage Regulator, LDO, 750 mA, with Delay and Reset 5.0 V, D2PAK-7 (Short Lead), 750-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | D2PAK-7 (Short Lead) | |
Package Description | D2PAK-7 | |
Pin Count | 7 | |
Manufacturer Package Code | 936AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e0 | |
Length | 10.18 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.75 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.82 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% | |
Width | 8.405 mm |
Alternate Parts for CS8126-1YDPSR7
This table gives cross-reference parts and alternative options found for CS8126-1YDPSR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8126-1YDPSR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS8126-1YDPS7G | onsemi | Check for Price | Linear Voltage Regulator, LDO, 750 mA, with Delay and Reset 5.0 V, D2PAK-7 (Short Lead), 50-TUBE | CS8126-1YDPSR7 vs CS8126-1YDPS7G |
CS8126-1YDPSR7 Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing thermal vias under the IC, using a solid ground plane, and keeping the thermal path as short as possible. It's also recommended to use a thermal pad on the bottom of the IC and to connect it to a heat sink or a thermal plane.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating conditions, provide adequate heat sinking, and use a thermal interface material (TIM) with a high thermal conductivity. Additionally, consider using a thermistor or thermal sensor to monitor the temperature and implement thermal protection mechanisms.
-
Operating the device beyond the recommended operating conditions can lead to reduced reliability, decreased performance, and potentially even damage to the IC. It's essential to follow the recommended operating conditions to ensure reliable operation and to avoid voiding the warranty.
-
To troubleshoot issues with the device, start by reviewing the datasheet and application notes to ensure that the device is being used within the recommended operating conditions. Check the power supply, input voltage, and output voltage to ensure they are within the specified ranges. Use an oscilloscope to monitor the device's behavior and identify any anomalies. If the issue persists, contact onsemi's technical support for further assistance.
-
Yes, the CS8126-1YDPSR7 is a high-frequency device, and as such, it requires careful attention to EMI/EMC considerations. Ensure that the PCB layout is designed to minimize radiation and susceptibility, use shielding and filtering as necessary, and follow good EMI/EMC design practices to minimize the risk of interference.