Part Details for CS8120YT5 by onsemi
Results Overview of CS8120YT5 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS8120YT5 Information
CS8120YT5 by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CS8120YT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86102784
|
Verical | LDO Regulator Pos 5V 0.3A 5-Pin(5+Tab) TO-220 Tube Min Qty: 210 Package Multiple: 1 Date Code: 0301 | Americas - 7604 |
|
$1.5125 / $1.7875 | Buy Now |
DISTI #
86097799
|
Verical | LDO Regulator Pos 5V 0.3A 5-Pin(5+Tab) TO-220 Tube Min Qty: 210 Package Multiple: 1 Date Code: 0401 | Americas - 2800 |
|
$1.5125 / $1.7875 | Buy Now |
DISTI #
86098062
|
Verical | LDO Regulator Pos 5V 0.3A 5-Pin(5+Tab) TO-220 Tube Min Qty: 210 Package Multiple: 1 Date Code: 0201 | Americas - 1400 |
|
$1.5125 / $1.7875 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 5V, 1.5V Dropout, BIPolar, PSFM5 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11819 |
|
$1.2100 / $1.5100 | Buy Now |
Part Details for CS8120YT5
CS8120YT5 CAD Models
CS8120YT5 Part Data Attributes
|
CS8120YT5
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS8120YT5
onsemi
5.0 V, 300 mA Linear Regulator with RESETbar and ENABLEbar, TO-220 5 LEAD, 50-TUBE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Package Description | TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 314D-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.5 V | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 26 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
Alternate Parts for CS8120YT5
This table gives cross-reference parts and alternative options found for CS8120YT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8120YT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS8120YT5 | Cherry Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 1.5V Dropout, BIPolar, PSFM5, STRAIGHT, TO-220, 5 PIN | CS8120YT5 vs CS8120YT5 |