-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS80ZU2GA222MYNKA by TDK Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-15859-ND
|
DigiKey | CAP CER 2200PF 300/440VAC Z5U Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1131 | Buy Now |
DISTI #
810-CS80ZU2GA222MYNA
|
Mouser Electronics | Safety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA222MVKA RoHS: Compliant | 1477 |
|
$0.0950 / $0.4100 | Buy Now |
DISTI #
CS80ZU2GA222MYNKA
|
TTI | Safety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA222MVKA RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.0950 | Buy Now |
DISTI #
CS80ZU2GA222MYNKA
|
Avnet Abacus | Ceramic Suppression Capacitor 2200 pF 20 X1 Y2 440 Vac 300 Vac Radial Leaded (Alt: CS80ZU2GA222MYNKA) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS80ZU2GA222MYNKA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CS80ZU2GA222MYNKA
TDK Corporation
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | SAFTEY CLASS: X1/Y2 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
TDK recommends a soldering temperature profile with a peak temperature of 260°C for 10-30 seconds. However, it's essential to consult the datasheet and application notes for specific guidance.
The CS80ZU2GA222MYNKA is designed for high-frequency applications, with a self-resonant frequency of 1.5 GHz. It's suitable for use in high-frequency circuits, but impedance and parasitic effects should be considered in the design.
The CS80ZU2GA222MYNKA capacitor is rated for operation from -55°C to 125°C. However, derating may be necessary for high-temperature applications or high-voltage stress.
The CS80ZU2GA222MYNKA capacitor has a rated voltage of 50 VDC. While it can be used in high-voltage applications, derating and careful consideration of voltage stress, temperature, and other factors are essential to ensure reliability.
The CS80ZU2GA222MYNKA capacitor has a low ESR of 0.1 Ω, which minimizes energy losses and ensures efficient energy storage. However, ESR can increase with frequency, so it's essential to consider this in high-frequency designs.