-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO24, LEAD FREE, MO-150, SSOP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5550-ISZ by Cirrus Logic is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-CS5550-ISZ-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 24SSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
640 In Stock |
|
$3.0125 / $7.3400 | Buy Now |
DISTI #
CS5550-ISZ
|
Avnet Americas | Analog to Digital Converter, 24 bit, Delta-Sigma, Differential, Microwire, Serial, 4.75 V to 5.25 V, 24 Pins, SSOP - Rail/Tube (Alt: CS5550-ISZ) RoHS: Compliant Min Qty: 649 Package Multiple: 59 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
CS5550-ISZ
|
Avnet Silica | Analog to Digital Converter 24 bit DeltaSigma Differential Microwire Serial 475 V to 525 V 24 Pins SSOP (Alt: CS5550-ISZ) RoHS: Compliant Min Qty: 59 Package Multiple: 59 | Silica - 0 |
|
Buy Now | |
|
Vyrian | Converters | 156 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS5550-ISZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5550-ISZ
Cirrus Logic
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO24, LEAD FREE, MO-150, SSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, MO-150, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Analog Input Voltage-Max | 0.5 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | ||
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.13 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for CS5550-ISZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5550-ISZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS5550-IS | Cirrus Logic | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO24, MO-150, SSOP-24 | CS5550-ISZ vs CS5550-IS |
The recommended layout and placement for the CS5550-ISZ involves keeping the device away from high-current carrying traces, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
To optimize the performance of the CS5550-ISZ in noisy environments, use a low-pass filter on the input, add a shield around the device, and use a common-mode choke to reduce electromagnetic interference (EMI).
The maximum operating temperature range for the CS5550-ISZ is -40°C to +125°C. However, the device's accuracy and performance may degrade at extreme temperatures.
Yes, the CS5550-ISZ is suitable for battery-powered devices due to its low power consumption (typically 350 μA) and low voltage operation (down to 2.7 V).
Calibration involves adjusting the internal voltage reference and trimming the gain and offset of the device. Refer to the datasheet and application notes for specific calibration procedures.