-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO24, 0.200 INCH, LEAD FREE, PLASTIC, MO-150, SSOP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5523-ASZ by Cirrus Logic is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-1105-5-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 24SSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
657 In Stock |
|
$5.0250 / $10.7100 | Buy Now |
DISTI #
CS5523-ASZ
|
Avnet Americas | Analog to Digital Converter, 16 bit, Delta-Sigma, Differential, Microwire, SPI, 4.75 V to 5.25 V, 24 Pins, PSSOP - Rail/Tube (Alt: CS5523-ASZ) RoHS: Compliant Min Qty: 59 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 18 |
|
$4.8192 / $5.6390 | Buy Now |
DISTI #
CS5523-ASZ
|
Avnet Americas | Analog to Digital Converter, 16 bit, Delta-Sigma, Differential, Microwire, SPI, 4.75 V to 5.25 V, 24 Pins, PSSOP - Rail/Tube (Alt: CS5523-ASZ) RoHS: Compliant Min Qty: 354 Package Multiple: 59 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$4.4220 / $4.7436 | Buy Now |
DISTI #
777-CS5523-ASZ
|
Mouser Electronics | Analog to Digital Converters - ADC 4-Ch 16-Bit Delta Sigma ADC RoHS: Compliant | 407 |
|
$5.0200 / $10.7100 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
DISTI #
CS5523-ASZ
|
TME | IC: A/D converter, Ch: 4, 16bit, 617sps, 2.7÷5.25V, SSOP24 Min Qty: 1 | 95 |
|
$6.7500 / $9.9000 | Buy Now |
DISTI #
CS5523-ASZ
|
Avnet Silica | Analog to Digital Converter 16 bit DeltaSigma Differential Microwire SPI 475 V to 525 V 24 Pins PSSOP (Alt: CS5523-ASZ) RoHS: Compliant Min Qty: 354 Package Multiple: 59 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | SSOP 24/I�/IC 2-CHL 16BIT BFFRD DLT SGM MLT-RNG ADC RoHS: Compliant Min Qty: 1 Package Multiple: 59 | 1655 |
|
$7.7900 / $8.4200 | Buy Now |
|
Vyrian | Converters | 725 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS5523-ASZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5523-ASZ
Cirrus Logic
ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO24, 0.200 INCH, LEAD FREE, PLASTIC, MO-150, SSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SSOP | |
Package Description | 0.200 INCH, LEAD FREE, PLASTIC, MO-150, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | -1.8 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Linearity Error-Max (EL) | 0.003% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.13 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Cirrus Logic provides a recommended layout and routing guide in their application note AN215. It's essential to follow these guidelines to ensure optimal performance and minimize noise coupling.
To optimize the CS5523-ASZ for low noise and high accuracy, ensure proper PCB layout, use a low-noise power supply, and follow the recommended decoupling and filtering guidelines. Additionally, consider using a shielded enclosure and minimizing digital noise sources near the ADC.
The CS5523-ASZ can sample at up to 65,536 samples per second (SPS). However, the actual sampling rate may be limited by the system's clock frequency and the specific application requirements.
The CS5523-ASZ has an internal calibration mechanism. To calibrate the device, apply a known input voltage and use the calibration registers to adjust the offset and gain. Refer to the datasheet and application notes for detailed calibration procedures.
The CS5523-ASZ has a typical power consumption of 15 mW at 3.3 V and 65,536 SPS. However, power consumption may vary depending on the specific application, sampling rate, and operating conditions.