Part Details for CS5521-ASZR by Cirrus Logic
Results Overview of CS5521-ASZR by Cirrus Logic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5521-ASZR Information
CS5521-ASZR by Cirrus Logic is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS5521-ASZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS5521-ASZR-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 20SSOP Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6125 | Buy Now |
DISTI #
CS5521-ASZR
|
Avnet Americas | Analog to Digital Converter, 16 bit, Delta-Sigma, Differential, Microwire, SPI, 4.75 V to 5.25 V, 20 Pins, PSSOP - Tape and Reel (Alt: CS5521-ASZR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$5.3880 / $5.5003 | Buy Now |
DISTI #
777-CS5521-ASZR
|
Mouser Electronics | Analog to Digital Converters - ADC IC 2-Chl 16Bit Bffrd Dlt Sgm Mlt-Rng ADC RoHS: Compliant | 0 |
|
$5.6100 | Order Now |
DISTI #
CS5521-ASZR
|
Avnet Silica | Analog to Digital Converter 16 bit DeltaSigma Differential Microwire SPI 475 V to 525 V 20 Pins PSSOP (Alt: CS5521-ASZR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CS5521-ASZR
CS5521-ASZR CAD Models
CS5521-ASZR Part Data Attributes
|
CS5521-ASZR
Cirrus Logic
Buy Now
|
Compare Parts:
CS5521-ASZR
Cirrus Logic
|
Samacsys Manufacturer | Cirrus Logic |