Part Details for CS5521-AP by Cirrus Logic
Results Overview of CS5521-AP by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5521-AP Information
CS5521-AP by Cirrus Logic is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS5521-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CS5521-AP-ND
|
DigiKey | 16-BIT 2-CHANNEL ADC Min Qty: 88 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6876 In Stock |
|
$3.4100 | Buy Now |
DISTI #
86099653
|
Verical | CS5521-AP Min Qty: 92 Package Multiple: 1 Date Code: 0301 | Americas - 6876 |
|
$3.2750 / $4.1000 | Buy Now |
|
Rochester Electronics | CS5521 - 16-Bit 2-Channel Adc With Pgia RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6876 |
|
$2.6200 / $3.2800 | Buy Now |
Part Details for CS5521-AP
CS5521-AP CAD Models
CS5521-AP Part Data Attributes
|
CS5521-AP
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5521-AP
Cirrus Logic
ADC, Delta-Sigma, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-20 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -2.1 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.162 mm | |
Linearity Error-Max (EL) | 0.003% | |
Number of Analog In Channels | 2 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | SDIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CS5521-AP
This table gives cross-reference parts and alternative options found for CS5521-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5521-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS5522-AP | Cirrus Logic | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | CS5521-AP vs CS5522-AP |
CS5521-AP Frequently Asked Questions (FAQ)
-
Cirrus Logic provides a recommended layout and routing guide in their application note AN531, which includes guidelines for PCB layout, component placement, and routing to ensure optimal performance and minimize noise.
-
The CS5521-AP has a programmable gain amplifier (PGA) that can be configured using the SPI interface. The gain settings can be programmed using the PGA_GAIN register, and the gain values can be calculated using the formula provided in the datasheet.
-
The maximum input voltage range for the CS5521-AP is ±10V, but it's recommended to limit the input voltage to ±5V to ensure optimal performance and prevent damage to the device.
-
The power-up and power-down sequencing for the CS5521-AP should be done in a specific order to prevent damage to the device. The recommended sequence is to power up the analog supply (AVDD) first, followed by the digital supply (DVDD), and then the clock signal. During power-down, the sequence should be reversed.
-
The recommended clock frequency for the CS5521-AP is between 10 MHz to 50 MHz, but it can operate up to 100 MHz. The clock frequency should be chosen based on the specific application requirements and the desired data conversion rate.