Part Details for CS5507-ASZ by Cirrus Logic
Results Overview of CS5507-ASZ by Cirrus Logic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5507-ASZ Information
CS5507-ASZ by Cirrus Logic is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS5507-ASZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS5507-ASZ
|
Avnet Silica | ADC Single DeltaSigma 100sps 16bit Serial 20Pin SOIC (Alt: CS5507-ASZ) RoHS: Compliant Min Qty: 111 Package Multiple: 37 | Silica - 0 |
|
Buy Now | |
|
Vyrian | Converters | 262 |
|
RFQ |
Part Details for CS5507-ASZ
CS5507-ASZ CAD Models
CS5507-ASZ Part Data Attributes
|
CS5507-ASZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5507-ASZ
Cirrus Logic
ADC, Delta-Sigma, 16-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO20, 0.300 INCH, LEAD FREE, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, LEAD FREE, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.003% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
CS5507-ASZ Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the CS5507-ASZ can be found in the Cirrus Logic application note AN215. It provides guidelines for PCB layout, component placement, and routing to ensure optimal performance and minimize noise.
-
To optimize the performance of the CS5507-ASZ, ensure that the input and output capacitors are properly selected and placed, the power supply is well-regulated, and the PCB layout is optimized for low noise and minimal signal coupling. Additionally, follow the recommended operating conditions and component values specified in the datasheet.
-
The CS5507-ASZ has a maximum junction temperature of 150°C. Ensure that the device is properly heat-sinked and that the PCB design allows for adequate airflow to prevent overheating. The thermal resistance of the package is specified in the datasheet.
-
To troubleshoot issues with the CS5507-ASZ, start by verifying that the power supply and input/output connections are correct. Check for proper component values and PCB layout. Use an oscilloscope to measure the input and output waveforms and verify that they match the expected behavior. Consult the datasheet and application notes for troubleshooting guidelines.
-
The CS5507-ASZ is designed to meet EMI and EMC standards. Ensure that the PCB layout and component placement minimize radiated emissions and susceptibility to electromagnetic interference. Follow the recommended layout and routing guidelines in the application notes to minimize EMI and EMC issues.