Part Details for CS5467K-ISZR by Cirrus Logic
Results Overview of CS5467K-ISZR by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5467K-ISZR Information
CS5467K-ISZR by Cirrus Logic is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for CS5467K-ISZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-CS5467K-ISZRCT-ND
|
DigiKey | IC 4-CHANNEL SINGLE PHASE POWER/ Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
CS5467K-ISZR
|
Avnet Americas | Power/Energy IC 4-Channel 3.135V to 5.25V 28-Pin SSOP T/R - Tape and Reel (Alt: CS5467K-ISZR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$3.3440 / $3.5872 | Buy Now |
DISTI #
777-CS5467K-ISZR
|
Mouser Electronics | Current & Power Monitors & Regulators IC 4-Ch Single Phase PWR/Energy RoHS: Compliant | 0 |
|
Order Now |
Part Details for CS5467K-ISZR
CS5467K-ISZR CAD Models
CS5467K-ISZR Part Data Attributes
|
CS5467K-ISZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5467K-ISZR
Cirrus Logic
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 |