Part Details for CS5461A-ISZ by Cirrus Logic
Results Overview of CS5461A-ISZ by Cirrus Logic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5461A-ISZ Information
CS5461A-ISZ by Cirrus Logic is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for CS5461A-ISZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS5461A-ISZ
|
Avnet Silica | EnergytoFrequency Converter 33 V to 5 V 24 Pins SSOP (Alt: CS5461A-ISZ) RoHS: Compliant Min Qty: 59 Package Multiple: 59 | Silica - 0 |
|
Buy Now |
Part Details for CS5461A-ISZ
CS5461A-ISZ CAD Models
CS5461A-ISZ Part Data Attributes
|
CS5461A-ISZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5461A-ISZ
Cirrus Logic
Analog Circuit, 1 Func, CMOS, PDSO24, LEAD FREE, MO-150, SSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.315V TO 5.25V DIGITAL SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.13 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for CS5461A-ISZ
This table gives cross-reference parts and alternative options found for CS5461A-ISZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5461A-ISZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS5461AK-ISZ | Cirrus Logic | Check for Price | Analog Circuit, | CS5461A-ISZ vs CS5461AK-ISZ |
CS5461A-ISZ Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the CS5461A-ISZ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog signal traces. It's also important to keep the power supply decoupling capacitors close to the device.
-
To optimize the performance of the CS5461A-ISZ in noisy environments, use a low-pass filter on the analog input, use a shielded cable for the analog input, and consider using a common-mode filter on the analog input. Additionally, ensure that the device is properly grounded and that the power supply is well-regulated.
-
The maximum clock frequency that can be used with the CS5461A-ISZ is 20 MHz. However, the actual clock frequency used may need to be adjusted based on the specific application and the desired performance.
-
The CS5461A-ISZ has an internal calibration circuit that can be used to calibrate the device. The calibration process involves applying a known input voltage to the device and then adjusting the internal calibration registers to achieve the desired level of accuracy.
-
The power consumption of the CS5461A-ISZ depends on the specific operating conditions, but typical values are around 15-20 mA for the analog supply and 10-15 mA for the digital supply.