Part Details for CS53L21-DNZR by Cirrus Logic
Results Overview of CS53L21-DNZR by Cirrus Logic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS53L21-DNZR Information
CS53L21-DNZR by Cirrus Logic is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS53L21-DNZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS53L21-DNZR
|
Avnet Americas | ADC Dual Delta-Sigma 96ksps 24Bit Serial (I2C, SPI) 32-Pin LQFN T/R - Tape and Reel (Alt: CS53L21-DNZR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$4.2790 / $4.5902 | Buy Now |
Part Details for CS53L21-DNZR
CS53L21-DNZR CAD Models
CS53L21-DNZR Part Data Attributes
|
CS53L21-DNZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS53L21-DNZR
Cirrus Logic
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, 5 X 5 MM, LEAD FREE, MO-220, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, LEAD FREE, MO-220, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Analog Input Voltage-Max | 2.15 V | |
Analog Input Voltage-Min | 0.35 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.00096 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
CS53L21-DNZR Frequently Asked Questions (FAQ)
-
Cirrus Logic provides a recommended PCB layout guide in their application note AN235, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
The CS53L21-DNZR can be configured for different audio formats using the SPI interface. Cirrus Logic provides a software development kit (SDK) that includes example code and documentation for configuring the device for various audio formats, including I2S, TDM, and PCM.
-
The maximum power consumption of the CS53L21-DNZR depends on the operating mode and clock frequency. According to the datasheet, the maximum power consumption is approximately 120 mW at 3.3 V and 48 kHz sampling rate. However, this value can be reduced by using power-saving features such as dynamic voltage scaling and clock gating.
-
Cirrus Logic provides a troubleshooting guide in their application note AN236, which includes common issues and solutions, as well as guidelines for debugging and testing the device. Additionally, engineers can use tools such as logic analyzers and oscilloscopes to debug the device and identify issues.
-
Yes, the CS53L21-DNZR is AEC-Q100 qualified and suitable for automotive applications. It meets the requirements for temperature range, vibration, and electromagnetic compatibility (EMC) for automotive systems.