Part Details for CS5381K-KZZ by Cirrus Logic
Results Overview of CS5381K-KZZ by Cirrus Logic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5381K-KZZ Information
CS5381K-KZZ by Cirrus Logic is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS5381K-KZZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-CS5381K-KZZ-ND
|
DigiKey | IC 120DB 192KHZ MULTI-BIT ADC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
623 In Stock |
|
$26.1000 / $38.0200 | Buy Now |
DISTI #
CS5381K-KZZ
|
Avnet Americas | Analog to Digital Converter, 24 bit, Delta-Sigma, 216 kSPS, Differential, Serial I2S, 4.75 V to 5.25 V, 24 Pins, TSSOP - Trays (Alt: CS5381K-KZZ) RoHS: Compliant Min Qty: 124 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$22.9680 / $24.6384 | Buy Now |
DISTI #
777-CS5381K-KZZ
|
Mouser Electronics | Audio A/D Converter ICs 120dB 192kHz Multi-Bit ADC RoHS: Compliant | 0 |
|
$26.1000 / $38.0200 | Order Now |
DISTI #
CS5381K-KZZ
|
Avnet Silica | Analog to Digital Converter 24 bit DeltaSigma 216 kSPS Differential Serial I2S 475 V to 525 V 24 Pins TSSOP (Alt: CS5381K-KZZ) RoHS: Compliant Min Qty: 124 Package Multiple: 62 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CS5381K-KZZ
CS5381K-KZZ CAD Models
CS5381K-KZZ Part Data Attributes
|
CS5381K-KZZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5381K-KZZ
Cirrus Logic
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO24, TSSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | TSSOP-24 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Analog Input Voltage-Max | 6.195 V | |
Analog Input Voltage-Min | -6.195 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.192 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 43 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
CS5381K-KZZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VCC, and then the clock signal. This ensures proper initialization and prevents damage to the device.
-
To optimize the analog input stage, ensure that the input signal is properly terminated, use a low-impedance source, and keep the input signal within the recommended common-mode voltage range. Additionally, consider using an external anti-aliasing filter to reduce noise and improve signal quality.
-
The CS5381K-KZZ supports clock frequencies up to 128 MHz, but the maximum frequency may vary depending on the specific application and system requirements. It's recommended to consult the datasheet and application notes for specific guidance.
-
The CS5381K-KZZ provides a 24-bit or 32-bit digital output, depending on the configuration. Ensure that your system is designed to handle the selected word length and data format (e.g., I²S, Left-Justified, or Right-Justified). Consult the datasheet and application notes for specific guidance on output data formatting.
-
The CS5381K-KZZ has a maximum junction temperature of 150°C. Ensure proper thermal management by providing adequate heat sinking, using a thermal pad or heat sink, and keeping the device away from heat sources. Consult the datasheet and application notes for specific thermal management guidelines.