Part Details for CS5381-KZZR by Cirrus Logic
Results Overview of CS5381-KZZR by Cirrus Logic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5381-KZZR Information
CS5381-KZZR by Cirrus Logic is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS5381-KZZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS5381-KZZR
|
Avnet Americas | Analog to Digital Converter, 24 bit, Delta-Sigma, 216 kSPS, Differential, Serial I2S, 4.75 V to 5.25 V, 24 Pins, TSSOP - Tape and Reel (Alt: CS5381-KZZR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CS5381-KZZR
|
Avnet Silica | Analog to Digital Converter 24 bit DeltaSigma 216 kSPS Differential Serial I2S 475 V to 525 V 24 Pins TSSOP (Alt: CS5381-KZZR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Silica - 0 |
|
Buy Now | |
|
LCSC | TSSOP-24 Audio Interface ICs ROHS | 22 |
|
$6.9728 / $9.8972 | Buy Now |
|
Vyrian | Converters | 1108 |
|
RFQ | |
|
Win Source Electronics | 2-Channel Dual ADC Delta-Sigma 192ksps 24-bit Serial 24-Pin TSSOP T/R / IC ADC AUD 120DB 192KHZ 24-TSSOP | 7680 |
|
$5.5825 / $7.2107 | Buy Now |
Part Details for CS5381-KZZR
CS5381-KZZR CAD Models
CS5381-KZZR Part Data Attributes
|
CS5381-KZZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5381-KZZR
Cirrus Logic
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO24, 4.4 MM WIDTH, LEAD FREE, MO-153, TSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | TSSOP | |
Package Description | 4.4 MM WIDTH, LEAD FREE, MO-153, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.192 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 43 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for CS5381-KZZR
This table gives cross-reference parts and alternative options found for CS5381-KZZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5381-KZZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS5351-BZZ | Cirrus Logic | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO24, 4.4MM, WIDTH, LEAD FREE, MO-153, TSSOP-24 | CS5381-KZZR vs CS5351-BZZ |
CS5361-DZZ | Cirrus Logic | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO24, 4.4 MM WIDTH, LEAD FREE, MO-153, TSSOP-24 | CS5381-KZZR vs CS5361-DZZ |
CS5381-KZZ | Cirrus Logic | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO24, 4.4 MM WIDTH, LEAD FREE, MO-153, TSSOP-24 | CS5381-KZZR vs CS5381-KZZ |
CS5381-KZZR Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply analog power (AVDD) first, followed by digital power (DVDD), and then bring the reset pin (RST) high.
-
The CS5381-KZZR can be configured for differential or single-ended analog input by setting the appropriate pins (AINP, AINN, and AINCM) and using the correct input configuration register settings.
-
The maximum sampling rate of the CS5381-KZZR is 192 kHz.
-
To optimize the CS5381-KZZR's analog-to-digital conversion, ensure proper analog input filtering, use a low-noise analog power supply, and optimize the ADC clock frequency and sampling rate for the specific application.
-
Yes, the CS5381-KZZR can be used in a multi-channel audio application by using multiple devices or by using a single device with a serial audio interface (e.g., I2S or SPI) to connect to a multi-channel audio codec.