Part Details for CS5368-DQZR by Cirrus Logic
Results Overview of CS5368-DQZR by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5368-DQZR Information
CS5368-DQZR by Cirrus Logic is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS5368-DQZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS5368-DQZR
|
Avnet Americas | Analog to Digital Converter, 24 bit, Delta-Sigma, 216 kSPS, Differential, 4.75 V to 5.25 V, 48 Pins, LQFP - Tape and Reel (Alt: CS5368-DQZR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SMC-CS5368-DQZR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 25 |
|
RFQ | |
DISTI #
CS5368-DQZR
|
Avnet Silica | Analog to Digital Converter 24 bit DeltaSigma 216 kSPS Differential 475 V to 525 V 48 Pins LQFP (Alt: CS5368-DQZR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Silica - 0 |
|
Buy Now |
Part Details for CS5368-DQZR
CS5368-DQZR CAD Models
CS5368-DQZR Part Data Attributes
|
CS5368-DQZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5368-DQZR
Cirrus Logic
ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, PQFP48, LEAD FREE, MS-026, LQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, MS-026, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Analog Input Voltage-Max | 6.24 V | |
Analog Input Voltage-Min | 5.08 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.216 MHz | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for CS5368-DQZR
This table gives cross-reference parts and alternative options found for CS5368-DQZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5368-DQZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS5368-CQZR | Cirrus Logic | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, PQFP48, LEAD FREE, MS-026, LQFP-48 | CS5368-DQZR vs CS5368-CQZR |
CS5368-DQZ | Cirrus Logic | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 8 Channel, Serial Access, PQFP48, LEAD FREE, MS-026, LQFP-48 | CS5368-DQZR vs CS5368-DQZ |
CS5368-DQZR Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply the analog power supplies (AVDD and DVDD) before the digital power supply (DVDD). This ensures that the analog circuitry is powered up before the digital circuitry.
-
To optimize performance in a noisy environment, ensure that the analog and digital power supplies are well-filtered and decoupled. Additionally, use a low-pass filter on the analog input signals to reduce high-frequency noise.
-
The CS5368-DQZR supports clock frequencies up to 192 kHz. However, the maximum clock frequency may vary depending on the specific application and system requirements.
-
The CS5368-DQZR can be configured for differential or single-ended analog input by setting the appropriate pins (AINP and AINN) and configuring the internal analog multiplexer. Refer to the datasheet for specific pin configurations and register settings.
-
The latency of the CS5368-DQZR's analog-to-digital conversion process is approximately 2.5 clock cycles. This latency is due to the internal pipeline architecture of the ADC.