Part Details for CS5361K-DZZ by Cirrus Logic
Results Overview of CS5361K-DZZ by Cirrus Logic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5361K-DZZ Information
CS5361K-DZZ by Cirrus Logic is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS5361K-DZZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-CS5361K-DZZ-ND
|
DigiKey | IC 24BIT 114DB 192KHZ MULTI-BIT Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1 In Stock |
|
$12.0750 / $20.8200 | Buy Now |
DISTI #
CS5361K-DZZ
|
Avnet Americas | Analog to Digital Converter, 24 bit, Delta-Sigma, 204 kSPS, Differential, Serial I2S, 4.75 V to 5.25 V, 24 Pins, TSSOP - Trays (Alt: CS5361K-DZZ) RoHS: Compliant Min Qty: 186 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$10.6260 / $11.3988 | Buy Now |
DISTI #
777-CS5361K-DZZ
|
Mouser Electronics | Audio A/D Converter ICs 24-Bit 114dB 192kHz Multi-Bit ADC RoHS: Compliant | 42 |
|
$12.0700 / $20.8200 | Buy Now |
DISTI #
CS5361K-DZZ
|
TME | IC: A/D converter, Ch: 2, 24bit, 2.37÷5.25V, TSSOP24 Min Qty: 1 | 0 |
|
$15.4000 / $19.8000 | RFQ |
DISTI #
CS5361K-DZZ
|
Avnet Silica | Analog to Digital Converter 24 bit DeltaSigma 204 kSPS Differential Serial I2S 475 V to 525 V 24 Pins TSSOP (Alt: CS5361K-DZZ) RoHS: Compliant Min Qty: 186 Package Multiple: 62 Lead time: 20 Weeks, 0 Days | Silica - 62 |
|
Buy Now |
Part Details for CS5361K-DZZ
CS5361K-DZZ CAD Models
CS5361K-DZZ Part Data Attributes
|
CS5361K-DZZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5361K-DZZ
Cirrus Logic
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO24, TSSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | TSSOP-24 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Analog Input Voltage-Max | 6.195 V | |
Analog Input Voltage-Min | -6.195 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.192 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 21.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
CS5361K-DZZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VCC, and then the clock signal. This ensures proper initialization and prevents damage to the device.
-
To optimize the analog input impedance, use a series resistor (Rs) and a shunt capacitor (Cs) to match the impedance of the input signal. The recommended values are Rs = 1 kΩ and Cs = 10 nF.
-
The maximum input signal amplitude is ±2.5 Vpp (peak-to-peak) for a 3.3 V supply voltage. Exceeding this limit may result in distortion or damage to the device.
-
To configure the CS5361K-DZZ for differential input mode, connect the positive input signal to the IN+ pin and the negative input signal to the IN- pin. For single-ended input mode, connect the input signal to the IN+ pin and tie the IN- pin to ground.
-
The recommended clock frequency range is 10 MHz to 50 MHz. Operating outside this range may affect the device's performance and accuracy.