-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO24, 4.4 MM WIDTH, LEAD FREE, MO-153, TSSOP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5361-KZZ by Cirrus Logic is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS5361-KZZ
|
Avnet Americas | Analog to Digital Converter, 24 bit, Delta-Sigma, 204 kSPS, Differential, Serial I2S, 4.75 V to 5.25 V, 24 Pins, TSSOP - Rail/Tube (Alt: CS5361-KZZ) RoHS: Compliant Min Qty: 186 Package Multiple: 62 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Bristol Electronics | 25 |
|
RFQ | ||
DISTI #
CS5361-KZZ
|
TME | IC: A/D converter, Ch: 2, 24bit, 2.37÷5.25V, TSSOP24 Min Qty: 1 | 5 |
|
$13.3000 / $18.0000 | Buy Now |
DISTI #
CS5361-KZZ
|
Avnet Silica | Analog to Digital Converter 24 bit DeltaSigma 204 kSPS Differential Serial I2S 475 V to 525 V 24 Pins TSSOP (Alt: CS5361-KZZ) RoHS: Compliant Min Qty: 186 Package Multiple: 62 | Silica - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 625 |
|
RFQ | |
|
Vyrian | Converters | 1231 |
|
RFQ | |
|
Win Source Electronics | IC ADC 24BIT SRL 192KHZ 24-TSSOP | 35600 |
|
$2.3426 / $3.0259 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS5361-KZZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5361-KZZ
Cirrus Logic
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO24, 4.4 MM WIDTH, LEAD FREE, MO-153, TSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | TSSOP | |
Package Description | 4.4 MM WIDTH, LEAD FREE, MO-153, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Analog Input Voltage-Max | 2 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.192 MHz | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CS5361-KZZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5361-KZZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS5351-BZZ | Cirrus Logic | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO24, 4.4MM, WIDTH, LEAD FREE, MO-153, TSSOP-24 | CS5361-KZZ vs CS5351-BZZ |
CS5381-KZZR | Cirrus Logic | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO24, 4.4 MM WIDTH, LEAD FREE, MO-153, TSSOP-24 | CS5361-KZZ vs CS5381-KZZR |
CS5361-DZZ | Cirrus Logic | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PDSO24, 4.4 MM WIDTH, LEAD FREE, MO-153, TSSOP-24 | CS5361-KZZ vs CS5361-DZZ |
CS5381-KZZ | Cirrus Logic | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO24, 4.4 MM WIDTH, LEAD FREE, MO-153, TSSOP-24 | CS5361-KZZ vs CS5381-KZZ |
The recommended power-up sequence is to apply VDD first, followed by VCC, and then the analog power supplies (AVDD and DVDD). This ensures proper device operation and prevents latch-up.
Cirrus Logic provides a software development kit (SDK) and evaluation boards to help optimize the device for specific applications. Additionally, consulting the datasheet and application notes can provide guidance on configuration and optimization.
The CS5361-KZZ supports clock frequencies up to 192 kHz, but the maximum frequency may vary depending on the specific application and system requirements.
Troubleshooting typically involves checking the power supply, clocking, and analog signal chains. Ensure proper power supply decoupling, check for clock jitter, and verify analog signal integrity. Consult the datasheet and application notes for specific guidance.
Yes, the CS5361-KZZ is designed for multi-channel audio applications. It can support up to 6 channels of audio, making it suitable for applications such as home theaters, automotive audio systems, and professional audio equipment.