Part Details for CS5361-DZZR by Cirrus Logic
Results Overview of CS5361-DZZR by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5361-DZZR Information
CS5361-DZZR by Cirrus Logic is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS5361-DZZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS5361-DZZR
|
Avnet Americas | Analog to Digital Converter, 24 bit, Delta-Sigma, 204 kSPS, Differential, Serial I2S, 4.75 V to 5.25 V, 24 Pins, TSSOP - Tape and Reel (Alt: CS5361-DZZR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
CS5361-DZZR
|
Avnet Silica | Analog to Digital Converter 24 bit DeltaSigma 204 kSPS Differential Serial I2S 475 V to 525 V 24 Pins TSSOP (Alt: CS5361-DZZR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Silica - 0 |
|
Buy Now |
Part Details for CS5361-DZZR
CS5361-DZZR CAD Models
CS5361-DZZR Part Data Attributes
|
CS5361-DZZR
Cirrus Logic
Buy Now
|
Compare Parts:
CS5361-DZZR
Cirrus Logic
|
Samacsys Manufacturer | Cirrus Logic |