Part Details for CS5205-2GDPR3 by onsemi
Results Overview of CS5205-2GDPR3 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5205-2GDPR3 Information
CS5205-2GDPR3 by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CS5205-2GDPR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86099631
|
Verical | LDO Regulator Pos 1.5V 5A 4-Pin(3+Tab) D2PAK T/R Min Qty: 230 Package Multiple: 1 Date Code: 0301 | Americas - 750 |
|
$1.3750 / $1.6375 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, BIPolar, PSSO3 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 750 |
|
$1.1000 / $1.3800 | Buy Now |
Part Details for CS5205-2GDPR3
CS5205-2GDPR3 CAD Models
CS5205-2GDPR3 Part Data Attributes
|
CS5205-2GDPR3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS5205-2GDPR3
onsemi
Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, BIPolar, PSSO3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | D2PAK-3 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 17 V | |
Input Voltage-Max | 10 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Length | 10.18 mm | |
Line Regulation-Max | 0.003% | |
Load Regulation-Max | 0.006% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.67 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 8.405 mm |
Alternate Parts for CS5205-2GDPR3
This table gives cross-reference parts and alternative options found for CS5205-2GDPR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5205-2GDPR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS5205-2GDP3 | onsemi | Check for Price | 1.5V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO3, D2PAK-3 | CS5205-2GDPR3 vs CS5205-2GDP3 |