Part Details for CS5203A-2GDPSR3 by Cherry Semiconductor Corporation
Results Overview of CS5203A-2GDPSR3 by Cherry Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5203A-2GDPSR3 Information
CS5203A-2GDPSR3 by Cherry Semiconductor Corporation is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for CS5203A-2GDPSR3
CS5203A-2GDPSR3 CAD Models
CS5203A-2GDPSR3 Part Data Attributes
|
CS5203A-2GDPSR3
Cherry Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CS5203A-2GDPSR3
Cherry Semiconductor Corporation
Fixed Positive LDO Regulator, PSSO3, D2PAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHERRY SEMICONDUCTOR CORP | |
Package Description | D2PAK-3 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PSSO-G3 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |