Part Details for CS5171GD8G by Rochester Electronics LLC
Results Overview of CS5171GD8G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5171GD8G Information
CS5171GD8G by Rochester Electronics LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for CS5171GD8G
CS5171GD8G CAD Models
CS5171GD8G Part Data Attributes
|
CS5171GD8G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CS5171GD8G
Rochester Electronics LLC
2.4 A SWITCHING REGULATOR, 310 kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 310 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for CS5171GD8G
This table gives cross-reference parts and alternative options found for CS5171GD8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5171GD8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS5171GD8 | Cherry Semiconductor Corporation | Check for Price | Switching Regulator, Current-mode, 1.5A, 305kHz Switching Freq-Max, PDSO8, 0.150 INCH, SO-8 | CS5171GD8G vs CS5171GD8 |
CS5171GDR8G | Rochester Electronics LLC | Check for Price | 2.4 A SWITCHING REGULATOR, 310 kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | CS5171GD8G vs CS5171GDR8G |
CS5171GDR8 | Cherry Semiconductor Corporation | Check for Price | Switching Regulator, Current-mode, 1.5A, 305kHz Switching Freq-Max, PDSO8, 0.150 INCH, SO-8 | CS5171GD8G vs CS5171GDR8 |
CS5171GD8 | onsemi | Check for Price | 1.5A SWITCHING REGULATOR, 305kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, SO-8 | CS5171GD8G vs CS5171GD8 |
CS5171GD8G | onsemi | Check for Price | Boost Regulator, Positive, 1.5 A, 280 kHz TJ= 0°C to 125°C, SOIC-8 Narrow Body, 98-TUBE | CS5171GD8G vs CS5171GD8G |
LV58063MCZ-AH | onsemi | Check for Price | Step-Down Switching Regulator, 2000-REEL | CS5171GD8G vs LV58063MCZ-AH |
LV58063MC | onsemi | Check for Price | IC SWITCHING REGULATOR, Switching Regulator or Controller | CS5171GD8G vs LV58063MC |
CS5171EDR8 | onsemi | Check for Price | 1.5A SWITCHING REGULATOR, 305kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, SO-8 | CS5171GD8G vs CS5171EDR8 |
CS5172EDR8G | onsemi | Check for Price | Boost Regulator, Negative, 1.5 A, 280 kHz TJ= -40°C to 125°C, SOIC-8 Narrow Body, 2500-REEL | CS5171GD8G vs CS5172EDR8G |
CS5172EDR8 | onsemi | Check for Price | 1.5A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, SO-8 | CS5171GD8G vs CS5172EDR8 |