Part Details for CS5165HGDWR16 by onsemi
Results Overview of CS5165HGDWR16 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5165HGDWR16 Information
CS5165HGDWR16 by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CS5165HGDWR16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CS5165HGDWR16-ND
|
DigiKey | SWITCHING CONTROLLER Min Qty: 317 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
52768 In Stock |
|
$0.9500 | Buy Now |
DISTI #
488-CS5165HGDWR16-ND
|
DigiKey | 5-BIT SYNCHRONOUS BUCK CONTROLLE Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
86099609
|
Verical | DC/DC Cntrlr Single-OUT Step Down 16-Pin SOIC W T/R Min Qty: 330 Package Multiple: 1 Date Code: 0201 | Americas - 46000 |
|
$0.7065 / $1.1395 | Buy Now |
DISTI #
86099265
|
Verical | DC/DC Cntrlr Single-OUT Step Down 16-Pin SOIC W T/R Min Qty: 330 Package Multiple: 1 Date Code: 0101 | Americas - 6768 |
|
$0.7065 / $1.1395 | Buy Now |
|
Quest Components | 1016 |
|
$0.8808 / $2.1352 | Buy Now | |
|
Rochester Electronics | Switching Controller, Current/voltage-mode, 1.5A, 1000kHz Switching Freq-Max, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 52768 |
|
$0.5652 / $0.9116 | Buy Now |
Part Details for CS5165HGDWR16
CS5165HGDWR16 CAD Models
CS5165HGDWR16 Part Data Attributes
|
CS5165HGDWR16
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS5165HGDWR16
onsemi
5-Bit Synchronous Buck Controller, SO-16 WB, 1000-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SO-16 WB | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751G-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CS5165HGDWR16
This table gives cross-reference parts and alternative options found for CS5165HGDWR16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5165HGDWR16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS5165HGDW16 | Rochester Electronics LLC | Check for Price | 1.5 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO16, SOP-16 | CS5165HGDWR16 vs CS5165HGDW16 |