Part Details for CS5157HGD16G by onsemi
Results Overview of CS5157HGD16G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5157HGD16G Information
CS5157HGD16G by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CS5157HGD16G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86101783
|
Verical | DC/DC Cntrlr Dual-OUT Step Down 16-Pin SOIC Tube Min Qty: 160 Package Multiple: 1 Date Code: 0601 | Americas - 1296 |
|
$1.9750 / $2.3500 | Buy Now |
|
Rochester Electronics | Switching Controller, Current/voltage-mode, 1.5A, 1000kHz Switching Freq-Max, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1296 |
|
$1.5800 / $1.9800 | Buy Now |
Part Details for CS5157HGD16G
CS5157HGD16G CAD Models
CS5157HGD16G Part Data Attributes
|
CS5157HGD16G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS5157HGD16G
onsemi
CPU 5-Bit Synchronous Buck Controller, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO REQUIRES 8V TO 14V SUPPLY | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CS5157HGD16G
This table gives cross-reference parts and alternative options found for CS5157HGD16G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5157HGD16G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS5157HGDR16 | Cherry Semiconductor Corporation | Check for Price | Switching Controller, Voltage-mode, 1.5A, PDSO16, 0.150 INCH, SO-16 | CS5157HGD16G vs CS5157HGDR16 |
CS5157HGD16 | onsemi | Check for Price | CPU 5-Bit Synchronous Buck Controller, SOIC 16 LEAD, 48-TUBE | CS5157HGD16G vs CS5157HGD16 |
CS5157HGDR16G | Rochester Electronics LLC | Check for Price | 1.5 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO16, LEAD FREE, SOIC-16 | CS5157HGD16G vs CS5157HGDR16G |
CS5157HGDR16 | onsemi | Check for Price | CPU 5-Bit Synchronous Buck Controller, SOIC 16 LEAD, 2500-REEL | CS5157HGD16G vs CS5157HGDR16 |
CS5157HGDR16G | onsemi | Check for Price | CPU 5-Bit Synchronous Buck Controller, SOIC 16 LEAD, 2500-REEL | CS5157HGD16G vs CS5157HGDR16G |