Part Details for CS51411ED8 by Rochester Electronics LLC
Results Overview of CS51411ED8 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS51411ED8 Information
CS51411ED8 by Rochester Electronics LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for CS51411ED8
CS51411ED8 CAD Models
CS51411ED8 Part Data Attributes
|
CS51411ED8
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CS51411ED8
Rochester Electronics LLC
3A SWITCHING REGULATOR, 296kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Additional Feature | CURRENT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 296 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CS51411ED8
This table gives cross-reference parts and alternative options found for CS51411ED8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS51411ED8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS51411EDR8G | onsemi | Check for Price | Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | CS51411ED8 vs CS51411EDR8G |
CS51411GDR8 | onsemi | Check for Price | Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability, SOIC-8 Narrow Body, 2500-REEL | CS51411ED8 vs CS51411GDR8 |
CS51411GDR8G | Rochester Electronics LLC | Check for Price | 3 A SWITCHING REGULATOR, 296 kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, SOIC-8 | CS51411ED8 vs CS51411GDR8G |
CS51411GD8 | Cherry Semiconductor Corporation | Check for Price | Switching Regulator, Current/voltage-mode, 4A, 296kHz Switching Freq-Max, PDSO8, 0.150 INCH, SO-8 | CS51411ED8 vs CS51411GD8 |
CS51411ED8 | onsemi | Check for Price | Buck Regulator, Low Voltage, 1.5 A, 260 kHz, with Sychronization Capability, SOIC-8 Narrow Body, 98-TUBE | CS51411ED8 vs CS51411ED8 |
CS51411EDR8 | Rochester Electronics LLC | Check for Price | 3A SWITCHING REGULATOR, 296kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | CS51411ED8 vs CS51411EDR8 |
NCV51411DR2 | onsemi | Check for Price | Buck Converter, Low Voltage, 1.5 A, 260 kHz, with Synchronization Capabilities, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | CS51411ED8 vs NCV51411DR2 |