Part Details for CS51031YD8G by Rochester Electronics LLC
Results Overview of CS51031YD8G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS51031YD8G Information
CS51031YD8G by Rochester Electronics LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for CS51031YD8G
CS51031YD8G CAD Models
CS51031YD8G Part Data Attributes
|
CS51031YD8G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CS51031YD8G
Rochester Electronics LLC
1 A SWITCHING CONTROLLER, 240 kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 240 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for CS51031YD8G
This table gives cross-reference parts and alternative options found for CS51031YD8G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS51031YD8G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS51031GDR8G | onsemi | Check for Price | Hysteretic PFET Buck Controller TA= 0°C to 70°C, SOIC-8 Narrow Body, 2500-REEL | CS51031YD8G vs CS51031GDR8G |
CS51031YD8 | onsemi | Check for Price | Hysteretic PFET Buck Controller, SOIC-8 Narrow Body, 98-TUBE | CS51031YD8G vs CS51031YD8 |
CS51031YD8G | onsemi | Check for Price | Hysteretic PFET Buck Controller TA= -40°C to 85°C, SOIC-8 Narrow Body, 98-TUBE | CS51031YD8G vs CS51031YD8G |
CS51031GDR8 | Cherry Semiconductor Corporation | Check for Price | Switching Controller, Voltage-mode, 1A, 700kHz Switching Freq-Max, PDSO8, 0.150 INCH, SO-8 | CS51031YD8G vs CS51031GDR8 |
CS51031ED8 | Cherry Semiconductor Corporation | Check for Price | Switching Controller, Voltage-mode, 1A, 700kHz Switching Freq-Max, PDSO8, 0.150 INCH, SO-8 | CS51031YD8G vs CS51031ED8 |
CS51031YDR8G | onsemi | Check for Price | Hysteretic PFET Buck Controller TA= -40°C to 85°C, SOIC-8 Narrow Body, 2500-REEL | CS51031YD8G vs CS51031YDR8G |
CS51031GD8 | onsemi | Check for Price | Hysteretic PFET Buck Controller, SOIC-8 Narrow Body, 98-TUBE | CS51031YD8G vs CS51031GD8 |
CS-51031D8 | Cherry Semiconductor Corporation | Check for Price | Switching Controller, Voltage-mode, 1A, 700kHz Switching Freq-Max, BIPolar, PDSO8, | CS51031YD8G vs CS-51031D8 |
CS51031GDR8G | Rochester Electronics LLC | Check for Price | 1 A SWITCHING CONTROLLER, 240 kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, SOIC-8 | CS51031YD8G vs CS51031GDR8G |