Part Details for CS45-16IO1 by IXYS Corporation
Results Overview of CS45-16IO1 by IXYS Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS45-16IO1 Information
CS45-16IO1 by IXYS Corporation is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for CS45-16IO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K9983
|
Newark | Thyristor, 1600 V, 100 Ma, 48 A, 75 A, To-247Ad, 3 Rohs Compliant: Yes |Ixys Semiconductor CS45-16IO1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$3.4700 / $6.6000 | Buy Now |
DISTI #
CS45-16IO1-ND
|
DigiKey | SCR 1.6KV 75A TO247AD Min Qty: 1 Lead time: 15 Weeks Container: Tube |
11673 In Stock |
|
$3.2843 / $6.5800 | Buy Now |
DISTI #
747-CS45-16IO1
|
Mouser Electronics | SCRs 45 Amps 1600V | 0 |
|
$3.2800 / $6.2000 | Order Now |
DISTI #
87605229
|
Verical | SCR 1600V 71A(RMS) 560A 3-Pin(3+Tab) TO-247AD Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 449 |
|
$5.7400 / $6.6220 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
DISTI #
CS45-16IO1
|
TTI | SCRs 45 Amps 1600V Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$4.3800 / $4.5600 | Buy Now |
DISTI #
CS45-16IO1
|
TME | Thyristor, 1600V, Ifmax: 71A, 45A, Igt: 80mA, TO247AD, THT, tube Min Qty: 1 | 482 |
|
$3.9900 / $5.9900 | Buy Now |
DISTI #
CS45-16IO1
|
IBS Electronics | SCR DIODE 1600V 71A(RMS) 560A 3-PIN(3+, TAB) TO-247AD TUBE Min Qty: 300 Package Multiple: 1 | 6450 |
|
$4.3550 / $4.4460 | Buy Now |
|
LCSC | 100mA 100mA 1.6kV 1 unidirectional thyristor TO-247AD Thyristors (SCR)/Modules ROHS | 3 |
|
$3.9377 / $5.5988 | Buy Now |
|
New Advantage Corporation | CS45 Series 1600 Vrrm 48 A 1.64 Vt Phase Control Thyristor - TO-247 AD RoHS: Compliant Min Qty: 1 Package Multiple: 30 | 4200 |
|
$5.4200 / $5.8700 | Buy Now |
Part Details for CS45-16IO1
CS45-16IO1 CAD Models
CS45-16IO1 Part Data Attributes
|
CS45-16IO1
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CS45-16IO1
IXYS Corporation
Silicon Controlled Rectifier, 75A I(T)RMS, 48000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, TO-247AD, ROHS COMPLIANT, TO-247AD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247AD | |
Package Description | TO-247AD, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 100 mA | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 5 mA | |
Non-Repetitive Pk On-state Cur | 560 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 48000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 75 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
CS45-16IO1 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the CS45-16IO1 is -40°C to 150°C.
-
Yes, the CS45-16IO1 is designed for high-reliability applications and is qualified to aerospace and industrial standards.
-
The typical turn-on time is 100 ns and the typical turn-off time is 50 ns, but these values can vary depending on the specific application and operating conditions.
-
Yes, the CS45-16IO1 can be used in parallel to increase current handling, but it's essential to ensure that the devices are properly matched and synchronized to avoid uneven current sharing.
-
The recommended gate drive voltage for the CS45-16IO1 is 15V, but it can operate with a gate drive voltage as low as 10V.