Part Details for CS45-12IO1 by Littelfuse Inc
Results Overview of CS45-12IO1 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS45-12IO1 Information
CS45-12IO1 by Littelfuse Inc is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for CS45-12IO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P40:2555_24241187
|
Arrow Electronics | SCR 1200V 71A(RMS) 560A 3-Pin(3+Tab) TO-247AD Tube Min Qty: 1 Package Multiple: 1 Date Code: 2341 | Europe - 3419 |
|
$2.9232 / $5.2240 | Buy Now |
DISTI #
E02:0323_07041405
|
Arrow Electronics | SCR 1200V 71A(RMS) 560A 3-Pin(3+Tab) TO-247AD Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2411 | Europe - 1590 |
|
$3.1336 / $4.5876 | Buy Now |
DISTI #
E54:1762_17945456
|
Arrow Electronics | SCR 1200V 71A(RMS) 560A 3-Pin(3+Tab) TO-247AD Tube Min Qty: 180 Package Multiple: 30 Lead time: 15 Weeks | Europe - 180 |
|
$3.3003 | Buy Now |
DISTI #
75576024
|
RS | Power Thyristor Discretes-SCR TO-247AD Min Qty: 300 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2700 / $4.6400 | RFQ |
DISTI #
80012037
|
Verical | SCR 1200V 71A(RMS) 560A 3-Pin(3+Tab) TO-247AD Tube Min Qty: 2 Package Multiple: 1 Date Code: 2411 | Americas - 1590 |
|
$5.6254 | Buy Now |
DISTI #
84770811
|
Verical | SCR 1200V 71A(RMS) 560A 3-Pin(3+Tab) TO-247AD Tube Min Qty: 180 Package Multiple: 180 | Americas - 180 |
|
$2.8340 / $5.4970 | Buy Now |
Part Details for CS45-12IO1
CS45-12IO1 CAD Models
CS45-12IO1 Part Data Attributes
|
CS45-12IO1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CS45-12IO1
Littelfuse Inc
Silicon Controlled Rectifier, 75A I(T)RMS, 48000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-247AD, TO-247AD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | TO-247AD, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1000 V/us | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 100 mA | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 5 mA | |
Non-Repetitive Pk On-state Cur | 560 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 48000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 75 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
CS45-12IO1 Frequently Asked Questions (FAQ)
-
A good PCB layout for the CS45-12IO1 should ensure that the input and output pins are separated, and the device is placed away from high-frequency noise sources. A ground plane under the device can help reduce electromagnetic interference (EMI). Additionally, using a 4-layer PCB with a dedicated power plane and a dedicated ground plane can help minimize noise and improve performance.
-
To ensure proper soldering and mounting of the CS45-12IO1, follow the recommended soldering profile and use a solder with a melting point above 217°C (423°F). Use a PCB with a solder mask to prevent solder bridging. Apply a small amount of solder paste to the pads and use a reflow oven or a hot air gun to solder the device. Ensure the device is properly aligned and seated on the PCB before soldering.
-
The CS45-12IO1 has an operating temperature range of -40°C to 125°C (-40°F to 257°F). However, the device's performance and reliability may degrade if operated at the extreme ends of this range. It's recommended to operate the device within a temperature range of 0°C to 85°C (32°F to 185°F) for optimal performance and reliability.
-
The CS45-12IO1 is designed to withstand moderate vibration levels. However, if the device will be exposed to high-vibration environments, it's recommended to take additional measures to ensure reliability. This may include using a more robust PCB design, adding mechanical support or dampening, and ensuring the device is properly secured to the PCB.
-
To troubleshoot issues with the CS45-12IO1, start by verifying the power supply voltage and ensuring it's within the recommended range. Check the input and output signals using an oscilloscope to identify any anomalies. Verify the PCB layout and ensure it meets the recommended design guidelines. If the issue persists, consult the datasheet and application notes for troubleshooting guidance or contact Littelfuse Inc's technical support.