-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D/A Converter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS4385A-DQZ by Cirrus Logic is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS4385A-DQZ
|
Avnet Americas | Digital to Analog Converter, 8 Channels, 24 bit, Voltage, Serial I2C, SPI, 4.75 V to 5.25 V, 48 Pins, LQFP - Rail/Tube (Alt: CS4385A-DQZ) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$6.2920 / $6.7496 | Buy Now |
DISTI #
CS4385A-DQZ
|
Avnet Silica | Digital to Analog Converter 8 Channels 24 bit Voltage Serial I2C SPI 475 V to 525 V 48 Pins LQFP (Alt: CS4385A-DQZ) RoHS: Compliant Min Qty: 500 Package Multiple: 250 | Silica - 0 |
|
Buy Now | |
|
Vyrian | Converters | 497 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS4385A-DQZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4385A-DQZ
Cirrus Logic
D/A Converter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Analog Output Voltage-Max | 7.14 V | |
Analog Output Voltage-Min | -7.14 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 91 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the analog power supplies (AVCC and DVCC). This ensures proper device operation and prevents damage.
To optimize the analog filter performance, ensure that the analog power supplies (AVCC and DVCC) are well-regulated and decoupled, and that the analog input signals are properly terminated and filtered to prevent noise and distortion.
The CS4385A-DQZ supports clock frequencies up to 192 kHz, but the maximum frequency may vary depending on the specific application and system requirements.
To configure the CS4385A-DQZ for multi-channel audio applications, use the device's I2C interface to configure the channel routing, gain, and other settings. Refer to the datasheet and application notes for specific configuration details.
The CS4385A-DQZ has a maximum junction temperature of 150°C. Ensure proper thermal design and heat dissipation to prevent overheating and device damage.