Part Details for CS4382-KQZ by Cirrus Logic
Results Overview of CS4382-KQZ by Cirrus Logic
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS4382-KQZ Information
CS4382-KQZ by Cirrus Logic is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS4382-KQZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS4382-KQZ
|
Avnet Americas | Digital to Analog Converter, 8 Channels, 24 bit, Voltage, Serial I2C, SPI, 4.5 V to 5.5 V, 48 Pins, LQFP - Rail/Tube (Alt: CS4382-KQZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
86101755
|
Verical | DAC 8-CH Delta-Sigma 24-bit 48-Pin LQFP Tray Min Qty: 33 Package Multiple: 1 Date Code: 1201 | Americas - 3973 |
|
$9.2000 / $11.5000 | Buy Now |
DISTI #
86101740
|
Verical | DAC 8-CH Delta-Sigma 24-bit 48-Pin LQFP Tray Min Qty: 33 Package Multiple: 1 Date Code: 1501 | Americas - 583 |
|
$9.2000 / $11.5000 | Buy Now |
DISTI #
86101092
|
Verical | DAC 8-CH Delta-Sigma 24-bit 48-Pin LQFP Tray Min Qty: 33 Package Multiple: 1 Date Code: 1001 | Americas - 87 |
|
$9.2000 / $11.5000 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 3 |
|
$25.1700 | Buy Now | |
|
Rochester Electronics | CS4382 - 114 Db, 192 Khz 8-Channel D/A Converter RoHS: Compliant Status: Obsolete Min Qty: 1 | 4643 |
|
$7.3600 / $9.2000 | Buy Now |
Part Details for CS4382-KQZ
CS4382-KQZ CAD Models
CS4382-KQZ Part Data Attributes
|
CS4382-KQZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4382-KQZ
Cirrus Logic
D/A Converter, 1 Func, Serial Input Loading, PQFP48, LEAD FREE, MS-022, LQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, MS-022, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Analog Output Voltage-Max | 5.28 V | |
Analog Output Voltage-Min | 3.87 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for CS4382-KQZ
This table gives cross-reference parts and alternative options found for CS4382-KQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4382-KQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS4382-KQ | Cirrus Logic | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PQFP48, MS-022, LQFP-48 | CS4382-KQZ vs CS4382-KQ |
CS4382-KQZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply analog power (AVDD and DVDD) before applying digital power (DVDD). This ensures proper device operation and prevents potential latch-up conditions.
-
To configure the CS4382-KQZ for master clock mode, set the MCLK pin as the clock source, and ensure that the MCLK frequency is within the specified range (256 fs to 512 fs). Additionally, set the BCLK pin to the desired bit clock frequency.
-
The maximum allowed capacitance on the analog output pins is 220 pF. Exceeding this value may affect the device's performance and stability.
-
To optimize the CS4382-KQZ for low power consumption, use the power-down modes (e.g., PDN pin), reduce the clock frequency, and minimize the analog output load. Additionally, consider using the device's built-in power-saving features, such as the automatic power-down mode.
-
To ensure optimal performance, follow a star-grounding layout, keep analog and digital traces separate, and use a solid ground plane. Additionally, minimize the length of the analog output traces and avoid crossing digital and analog signals.