Part Details for CS4365-CQZ by Cirrus Logic
Results Overview of CS4365-CQZ by Cirrus Logic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS4365-CQZ Information
CS4365-CQZ by Cirrus Logic is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS4365-CQZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS4365-CQZ
|
Avnet Americas | Digital to Analog Converter, 6 Channels, 24 bit, Voltage, Serial I2C, SPI, 4.75 V to 5.25 V, 48 Pins, LQFP - Rail/Tube (Alt: CS4365-CQZ) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$3.9600 / $4.2480 | Buy Now |
Part Details for CS4365-CQZ
CS4365-CQZ CAD Models
CS4365-CQZ Part Data Attributes
|
CS4365-CQZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4365-CQZ
Cirrus Logic
D/A Converter, 1 Func, Serial Input Loading, PQFP48, LEAD FREE, MS-022, LQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, MS-022, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Analog Output Voltage-Max | 7.14 V | |
Analog Output Voltage-Min | 6.27 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
CS4365-CQZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VDD, and then the clock signal. This ensures proper initialization and prevents damage to the device.
-
The analog input filter can be optimized by selecting the appropriate capacitor values and resistor values based on the input signal frequency and amplitude. Refer to the application note AN225 for more information.
-
The maximum allowed clock jitter is 500 ps peak-to-peak. Exceeding this value may result in decreased performance and increased distortion.
-
Yes, the CS4365-CQZ supports differential analog input configuration. However, it requires a specific pin configuration and external components. Refer to the datasheet and application notes for more information.
-
To troubleshoot issues with the digital output, check the clock signal, ensure proper power-up sequence, and verify the digital output format and data rate. Also, check for any noise or interference on the digital output lines.