Part Details for CS4361-CZZ by Cirrus Logic
Results Overview of CS4361-CZZ by Cirrus Logic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS4361-CZZ Information
CS4361-CZZ by Cirrus Logic is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS4361-CZZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS4361-CZZ
|
TME | IC: D/A converter, 24bit, 192kHz, Ch: 6, 1.8÷5V, TSSOP20 Min Qty: 1 | 19 |
|
$5.0000 / $7.3300 | Buy Now |
DISTI #
CS4361-CZZ
|
Avnet Silica | Digital to Analog Converter 6 Channels 24 bit Filtered Voltage Serial I2S 475 V to 525 V 20 Pins TSSOP (Alt: CS4361-CZZ) RoHS: Compliant Min Qty: 592 Package Multiple: 74 | Silica - 370 |
|
Buy Now |
Part Details for CS4361-CZZ
CS4361-CZZ CAD Models
CS4361-CZZ Part Data Attributes
|
CS4361-CZZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4361-CZZ
Cirrus Logic
D/A Converter, 1 Func, Serial Input Loading, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 3.5 V | |
Analog Output Voltage-Min | -3.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for CS4361-CZZ
This table gives cross-reference parts and alternative options found for CS4361-CZZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4361-CZZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS4361-CZZR | Cirrus Logic | Check for Price | D/A Converter, 1 Func, Serial Input Loading, PDSO20, 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-20 | CS4361-CZZ vs CS4361-CZZR |
CS4361-CZZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply analog power (AVDD) first, followed by digital power (DVDD), and then bring the reset pin (RST) high.
-
To configure the CS4361-CZZ for master clock mode, set the MCLK pin as the clock source, and ensure the MCLK frequency is within the specified range (10-50 MHz). Also, set the BCK pin as the bit clock output.
-
Keep analog and digital signals separate, use a solid ground plane, and minimize trace lengths and loops. Also, ensure that the analog and digital power supplies are decoupled and filtered properly.
-
To minimize power consumption, use the power-down mode (PDWN) when not in use, reduce the clock frequency, and optimize the analog and digital supply voltages.
-
Use a shielded enclosure, keep the CS4361-CZZ away from noise sources, and ensure proper grounding and shielding of cables. Also, use EMI filters and ferrite beads on the analog and digital lines.