Part Details for CS4350-CZZT/R/CTS by Cirrus Logic
Results Overview of CS4350-CZZT/R/CTS by Cirrus Logic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS4350-CZZT/R/CTS Information
CS4350-CZZT/R/CTS by Cirrus Logic is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS4350-CZZT/R/CTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS4350-CZZ
|
Avnet Americas | Digital to Analog Converter, 2 Channels, 24 bit, Stereo, Voltage, Serial I2C, SPI, 4.75 V to 5.25 V, 24 Pins, TSSOP - Rail/Tube (Alt: CS4350-CZZ) RoHS: Compliant Min Qty: 434 Package Multiple: 62 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$2.6400 / $2.8320 | Buy Now |