Part Details for CS4350-CZZR by Cirrus Logic
Results Overview of CS4350-CZZR by Cirrus Logic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS4350-CZZR Information
CS4350-CZZR by Cirrus Logic is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS4350-CZZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-2334-1-ND
|
DigiKey | IC DAC/AUDIO 24BIT 192K 24TSSOP Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1822 In Stock |
|
$3.9625 / $8.9800 | Buy Now |
DISTI #
CS4350-CZZR
|
Avnet Americas | Digital to Analog Converter, 2 Channels, 24 bit, Stereo, Voltage, Serial I2C, SPI, 4.75 V to 5.25 V, 24 Pins, TSSOP - Tape and Reel (Alt: CS4350-CZZR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$3.8040 / $3.8832 | Buy Now |
|
Bristol Electronics | 380 |
|
RFQ | ||
DISTI #
CS4350-CZZR
|
Avnet Silica | Digital to Analog Converter 2 Channels 24 bit Stereo Voltage Serial I2C SPI 475 V to 525 V 24 Pins TSSOP (Alt: CS4350-CZZR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Silica - 0 |
|
Buy Now | |
|
LCSC | 3.3V5V 24 TSSOP-24 ADCs/DACs - Special Purpose ROHS | 739 |
|
$4.9758 / $7.0719 | Buy Now |
Part Details for CS4350-CZZR
CS4350-CZZR CAD Models
CS4350-CZZR Part Data Attributes
|
CS4350-CZZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS4350-CZZR
Cirrus Logic
D/A Converter, 1 Func, Serial Input Loading, PDSO24, 4.40 MM, LEAD FREE, MO-153, TSSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | TSSOP | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Analog Output Voltage-Max | 5.92 V | |
Analog Output Voltage-Min | -5.92 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 34 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for CS4350-CZZR
This table gives cross-reference parts and alternative options found for CS4350-CZZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS4350-CZZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS4350-DZZ | Cirrus Logic | $4.4938 | D/A Converter, 1 Func, Serial Input Loading, PDSO24, 4.40 MM, LEAD FREE, MO-153, TSSOP-24 | CS4350-CZZR vs CS4350-DZZ |
CS4350-CZZR Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply analog power (AVDD) first, followed by digital power (DVDD), and then bring the reset pin (RST) high.
-
To configure the CS4350 for master clock mode, set the MCLK pin as the clock source, and set the MCLKDIV pin to select the desired clock frequency. Additionally, set the BCK pin to the desired bit clock frequency.
-
The APD and DPD pins allow for power-down of the analog and digital sections of the CS4350, respectively, to reduce power consumption when not in use.
-
The CS4350 has a dedicated headphone detection pin (HP_DET) that can be connected to a headphone detection circuit. When a headphone is inserted, the HP_DET pin goes high, allowing the CS4350 to switch to headphone mode.
-
Keep analog and digital signals separate, use a ground plane, and route analog signals away from digital signals to minimize noise and interference. Use the datasheet's recommended layout and routing guidelines for optimal performance.