Part Details for CS3750ENF16 by onsemi
Results Overview of CS3750ENF16 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS3750ENF16 Information
CS3750ENF16 by onsemi is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for CS3750ENF16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CS3750ENF16-ND
|
DigiKey | IC HALF BRIDGE DRIVER PERIPHERAL Min Qty: 342 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1150 In Stock |
|
$0.8800 | Buy Now |
DISTI #
86098538
|
Verical | Gauge Driver 16-Pin PDIP Min Qty: 355 Package Multiple: 1 Date Code: 0101 | Americas - 1150 |
|
$0.6553 / $1.0569 | Buy Now |
|
Rochester Electronics | Half Bridge Based Peripheral Driver, 0.225A, BIPolar, PDIP16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1150 |
|
$0.5242 / $0.8455 | Buy Now |
Part Details for CS3750ENF16
CS3750ENF16 CAD Models
CS3750ENF16 Part Data Attributes
|
CS3750ENF16
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS3750ENF16
onsemi
0.225A HALF BRIDGE BASED PRPHL DRVR, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Built-in Protections | THERMAL; OVER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Turn-off Time | 9 µs | |
Turn-on Time | 6 µs |