Part Details for CS3750ENF16 by Rochester Electronics LLC
Results Overview of CS3750ENF16 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS3750ENF16 Information
CS3750ENF16 by Rochester Electronics LLC is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for CS3750ENF16
CS3750ENF16 CAD Models
CS3750ENF16 Part Data Attributes
|
CS3750ENF16
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CS3750ENF16
Rochester Electronics LLC
0.225 A HALF BRIDGE BASED PRPHL DRVR, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.18 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 0.225 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 4.07 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 7.5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 9 µs | |
Turn-on Time | 6 µs | |
Width | 7.62 mm |