Part Details for CS3308K-CQZ by Cirrus Logic
Results Overview of CS3308K-CQZ by Cirrus Logic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CS3308K-CQZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-CS3308K-CQZ-ND
|
DigiKey | IC VOLUME CONTROL 48-LQFP Min Qty: 1 Lead time: 17 Weeks Container: Tray |
222 In Stock |
|
$19.6946 / $29.5300 | Buy Now |
DISTI #
CS3308K-CQZ
|
Avnet Americas | IC 8-CHANNEL DIGITAL VOLUME CONTROL - Trays (Alt: CS3308K-CQZ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$15.8840 / $17.0392 | Buy Now |
DISTI #
777-CS3308K-CQZ
|
Mouser Electronics | Audio Amplifiers Stereo Digital Volume Control RoHS: Compliant | 0 |
|
$20.1500 / $28.9300 | Order Now |
DISTI #
CS3308K-CQZ
|
TME | IC: audio processor, 3-wire SPI,I2C, -5.25÷5.25VDC, Ch: 8, LQFP48 Min Qty: 1 | 0 |
|
$21.5400 / $29.8500 | RFQ |
DISTI #
CS3308K-CQZ
|
Avnet Silica | IC 8CHANNEL DIGITAL VOLUME CONTROL (Alt: CS3308K-CQZ) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CS3308K-CQZ
CS3308K-CQZ CAD Models
CS3308K-CQZ Part Data Attributes
|
CS3308K-CQZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS3308K-CQZ
Cirrus Logic
Volume Control Circuit, 8 Channel(s), PQFP48, LQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Additional Feature | 3.3V NOMINAL DIGITAL SUPPLY AVAILABLE | |
Channel Separation | 120 dB | |
Consumer IC Type | VOLUME CONTROL CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
CS3308K-CQZ Frequently Asked Questions (FAQ)
-
Cirrus Logic provides a recommended layout and routing guide in their application note AN231, which includes guidelines for PCB design, component placement, and signal routing to ensure optimal performance and minimize noise.
-
The CS3308K-CQZ can be configured for different audio formats using the I2C interface. Cirrus Logic provides a detailed configuration guide in their datasheet, including register settings for common audio formats such as I2S, TDM, and SPDIF.
-
The CS3308K-CQZ supports clock frequencies up to 192 kHz, but the maximum frequency depends on the specific application and clock source. It's recommended to consult the datasheet and application notes for specific clocking requirements.
-
Cirrus Logic provides a troubleshooting guide in their application note AN233, which covers common issues and their solutions, including noise reduction techniques, signal integrity, and power supply considerations.
-
The CS3308K-CQZ is a flexible audio codec that can be used with various audio codecs and DSPs. However, compatibility depends on the specific application and requirements. It's recommended to consult the datasheet and application notes for specific compatibility information.